PIC16LF18857T-E/SO vs PIC16F18857-E/ML feature comparison

PIC16LF18857T-E/SO Microchip Technology Inc

Buy Now Datasheet

PIC16F18857-E/ML Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description SOIC-28 QFN-28
Reach Compliance Code compliant compliant
ECCN Code 3A991.A.2 EAR99
HTS Code 8542.31.00.01 8542.31.00.01
Date Of Intro 2017-07-06
Has ADC YES YES
Additional Feature ALSO OPERATES WITH 1.8V MIN@16 MHZ ALSO OPERATES WITH 2.3V MIN@16 MHZ
Address Bus Width
Boundary Scan NO NO
CPU Family PIC16 PIC16
Clock Frequency-Max 32 MHz 32 MHz
DAC Channels YES YES
DMA Channels NO NO
External Data Bus Width
Format FIXED POINT FIXED POINT
Integrated Cache NO NO
JESD-30 Code R-PDSO-G28 S-PQCC-N28
Length 17.9 mm 6 mm
Low Power Mode YES YES
Number of I/O Lines 25 25
Number of Serial I/Os 1 1
Number of Terminals 28 28
Number of Timers 11 11
On Chip Data RAM Width 8 8
On Chip Program ROM Width 14 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP HVQCCN
Package Equivalence Code SOP28,.4 LCC28,.24SQ,25
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE CHIP CARRIER, VERY THIN PROFILE, HEAT SINK/SLUG
RAM (bytes) 4096 4096
ROM (words) 32768 57344
ROM Programmability FLASH FLASH
Seated Height-Max 2.65 mm 1 mm
Speed 32 MHz 32 MHz
Supply Current-Max 4.25 mA 4.25 mA
Supply Voltage-Max 3.6 V 5.5 V
Supply Voltage-Min 2.5 V 2.5 V
Supply Voltage-Nom 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Form GULL WING NO LEAD
Terminal Pitch 1.27 mm 0.65 mm
Terminal Position DUAL QUAD
Width 7.5 mm 6 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1
Rohs Code Yes
Factory Lead Time 6 Weeks
Samacsys Manufacturer Microchip
Bit Size 8
JESD-609 Code e3
Number of External Interrupts 4
Terminal Finish MATTE TIN

Compare PIC16LF18857T-E/SO with alternatives

Compare PIC16F18857-E/ML with alternatives