PIC16F18857-E/ML vs PIC16LF18857-I/P feature comparison

PIC16F18857-E/ML Microchip Technology Inc

Buy Now Datasheet

PIC16LF18857-I/P Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description QFN-28 DIP-40
Reach Compliance Code compliant compliant
ECCN Code EAR99 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Factory Lead Time 6 Weeks
Samacsys Manufacturer Microchip
Has ADC YES YES
Additional Feature ALSO OPERATES WITH 2.3V MIN@16 MHZ ALSO OPERATES AT 1.8 V MINIMUM SUPPLY AT 16 MHZ
Address Bus Width
Bit Size 8 8
Boundary Scan NO
CPU Family PIC16 PIC
Clock Frequency-Max 32 MHz 32 MHz
DAC Channels YES YES
DMA Channels NO NO
External Data Bus Width
Format FIXED POINT
Integrated Cache NO NO
JESD-30 Code S-PQCC-N28 R-PDIP-T40
JESD-609 Code e3
Length 6 mm 51.75 mm
Low Power Mode YES YES
Number of External Interrupts 4
Number of I/O Lines 25 25
Number of Serial I/Os 1
Number of Terminals 28 40
Number of Timers 11
On Chip Data RAM Width 8 8
On Chip Program ROM Width 8 14
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVQCCN DIP
Package Equivalence Code LCC28,.24SQ,25 DIP40,.6
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER, VERY THIN PROFILE, HEAT SINK/SLUG IN-LINE
RAM (bytes) 4096 4096
ROM (words) 57344 32768
ROM Programmability FLASH FLASH
Seated Height-Max 1 mm 6.35 mm
Speed 32 MHz 32 MHz
Supply Current-Max 4.25 mA
Supply Voltage-Max 5.5 V 3.6 V
Supply Voltage-Min 2.5 V 2.5 V
Supply Voltage-Nom 3 V 3 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form NO LEAD THROUGH-HOLE
Terminal Pitch 0.65 mm 2.54 mm
Terminal Position QUAD DUAL
Width 6 mm 13.52 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1
Number of DMA Channels
RAM (words) 4096
Screening Level TS 16949

Compare PIC16F18857-E/ML with alternatives

Compare PIC16LF18857-I/P with alternatives