PIC16LF1713-E/SP
vs
PIC16F1713T-I/MV
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Package Description
SPDIP-28
UQFN-28
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.31.00.01
8542.31.00.01
Samacsys Manufacturer
Microchip
Microchip
Has ADC
YES
YES
Additional Feature
IT ALSO OPERATES AT 1.8V MIN SUPPLY AT 16MHZ; IT ALSO HAS 128BYTES HIGH ENDURANCE FLASH MEMORY
IT ALSO OPERATES AT 2.3V MIN SUPPLY AT 16MHZ; IT ALSO HAS 128BYTES HIGH ENDURANCE FLASH MEMORY
Address Bus Width
Bit Size
8
8
Clock Frequency-Max
32 MHz
32 MHz
DAC Channels
YES
YES
DMA Channels
NO
NO
External Data Bus Width
JESD-30 Code
R-PDIP-T28
S-PQCC-N28
JESD-609 Code
e3
e3
Length
34.671 mm
4 mm
Number of I/O Lines
25
25
Number of Terminals
28
28
On Chip Program ROM Width
14
8
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
PWM Channels
YES
YES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
HVQCCN
Package Shape
RECTANGULAR
SQUARE
Package Style
IN-LINE
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
RAM (bytes)
512
512
ROM (words)
4096
7168
ROM Programmability
FLASH
FLASH
Screening Level
TS 16949
TS 16949
Seated Height-Max
5.08 mm
0.55 mm
Speed
32 MHz
32 MHz
Supply Voltage-Max
3.6 V
5.5 V
Supply Voltage-Min
2.5 V
2.5 V
Supply Voltage-Nom
3 V
3 V
Surface Mount
NO
YES
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
INDUSTRIAL
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Form
THROUGH-HOLE
NO LEAD
Terminal Pitch
2.54 mm
0.4 mm
Terminal Position
DUAL
QUAD
Width
7.62 mm
4 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
MICROCONTROLLER, RISC
Base Number Matches
1
1
Factory Lead Time
6 Weeks
Boundary Scan
NO
CPU Family
PIC16
Format
FIXED POINT
Integrated Cache
NO
Low Power Mode
YES
Number of External Interrupts
2
Number of Serial I/Os
1
Number of Timers
5
Package Equivalence Code
LCC28,.16SQ,16
Supply Current-Max
4.1 mA
Compare PIC16LF1713-E/SP with alternatives
Compare PIC16F1713T-I/MV with alternatives