-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC MICROCONTROLLER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96W5469
|
Newark | Mcu, 8Bit, 32Mhz, Uqfn-Ep-28, Product Range:Pic16 Family Pic16F171X Series Microcontrollers, Device Core:Pic16, Operating Frequency Max:32Mhz, Program Memory Size:7Kb, No. Of Pins:28Pins, Ic Case/Package:Uqfn-Ep, Qualification:- Rohs Compliant: Yes |Microchip PIC16F1713T-I/MV RoHS: Compliant Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.4800 | Buy Now |
DISTI #
PIC16F1713T-I/MV-ND
|
DigiKey | IC MCU 8BIT 7KB FLASH 28UQFN Min Qty: 3300 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.4300 | Buy Now |
DISTI #
PIC16F1713T-I/MV
|
Avnet Americas | MCU 8-bit PIC16F PIC RISC 7KB Flash 3.3V/5V 28-Pin UQFN T/R - Tape and Reel (Alt: PIC16F1713T-I/MV) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$1.4300 / $1.7300 | Buy Now |
DISTI #
579-PIC16F1713T-I/MV
|
Mouser Electronics | 8-bit Microcontrollers - MCU 4K Flash 512B RAM Hi-Speed Comp 10bit RoHS: Compliant | 0 |
|
$1.4300 | Order Now |
DISTI #
PIC16F1713T-I/MV
|
Microchip Technology Inc | 4K Word Flash, 512B RAM, High-Speed Comp, 10-bit ADC, 2 OPAmp, 5 and 8 bit DAC, Projected EOL: 2039-01-07 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.2600 / $1.7300 | Buy Now |
DISTI #
70537294
|
RS | 4K Flash 512B RAM Hi-Speed Comp 10bit | Microchip Technology Inc. PIC16F1713T-I/MV RoHS: Not Compliant Min Qty: 3300 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3800 / $2.8100 | RFQ |
|
Future Electronics | PIC16F Series 7 kB Flash 512 kB RAM 32 MHz SMT 8-Bit Microcontroller - UQFN-28 RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 Lead time: 7 Weeks Container: Reel | 0Reel |
|
$1.4700 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC XLP 16F - 8-Bit - 32MHz - 25 I/O - 7KB (4K x 14) FLASH - 512 x 8 RAM - 2.3 to 5.5V - 28-UQFN (4x4) - T&R. RoHS: Compliant | Alternative Product Available |
|
$1.3700 / $3.7400 | Buy Now |
|
NAC | 7KB Flash, 512B RAM, HS Comp, 10b ADC, OPAmp, 5/8b DAC, CCP, PWM, COG, NCO, ZCD, CLC, PPS, EUSART, I2C/SPI - Package: 28 UQFN 4x4x0.55mm T/R RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$1.5400 / $1.8900 | Buy Now |
DISTI #
PIC16F1713T-I/MV
|
Avnet Silica | MCU 8-bit PIC16F PIC RISC 7KB Flash 3.3V/5V 28-Pin UQFN T/R (Alt: PIC16F1713T-I/MV) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC16F1713T-I/MV
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F1713T-I/MV
Microchip Technology Inc
RISC MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | UQFN-28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | IT ALSO OPERATES AT 2.3V MIN SUPPLY AT 16MHZ; IT ALSO HAS 128BYTES HIGH ENDURANCE FLASH MEMORY | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N28 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 2 | |
Number of I/O Lines | 25 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 28 | |
Number of Timers | 5 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC28,.16SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
RAM (bytes) | 512 | |
ROM (words) | 7168 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 0.55 mm | |
Speed | 32 MHz | |
Supply Current-Max | 4.1 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC16F1713T-I/MV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F1713T-I/MV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16LF1713-I/MV | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16F1713T-I/MV vs PIC16LF1713-I/MV |
PIC16LF1713-E/MV | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16F1713T-I/MV vs PIC16LF1713-E/MV |