PIC16LF1527T-E/PT vs PIC16LF1527T-I/PT feature comparison

PIC16LF1527T-E/PT Microchip Technology Inc

Buy Now Datasheet

PIC16LF1527T-I/PT Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Part Package Code QFP QFP
Package Description 10 X 10 MM, LEAD FREE, PLASTIC, TQFP-64 10 X 10 MM, LEAD FREE, PLASTIC, TQFP-64
Pin Count 64 64
Reach Compliance Code compliant compliant
HTS Code 8542.31.00.01 8542.31.00.01
kg CO2e/kg 11.6 11.6
Average Weight (mg) 267.8 267.8
CO2e (mg) 3106.48 3106.48
Category CO2 Kg 11.6 11.6
Compliance Temperature Grade Automotive: -40C to +125C Industrial: -40C to +85C
EU RoHS Version RoHS 2 (2015/863/EU) RoHS 2 (2015/863/EU)
Candidate List Date 2024-01-23 2024-01-23
EFUP e e
Conflict Mineral Status DRC Conflict Free DRC Conflict Free
Conflict Mineral Status Source CMRT V6.22 CMRT V6.22
Has ADC YES YES
Address Bus Width
Bit Size 8 8
CPU Family PIC16 PIC16
Clock Frequency-Max 20 MHz 20 MHz
DMA Channels NO NO
External Data Bus Width
JESD-30 Code S-PQFP-G64 S-PQFP-G64
JESD-609 Code e3 e3
Length 10 mm 10 mm
Number of I/O Lines 54 54
Number of Terminals 64 64
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QFP TFQFP
Package Equivalence Code TQFP64,.47SQ TQFP64,.47SQ
Package Shape SQUARE SQUARE
Package Style FLATPACK FLATPACK
Qualification Status Not Qualified Not Qualified
RAM (bytes) 1536 1536
ROM (words) 16384 16384
ROM Programmability FLASH FLASH
Speed 20 MHz 20 MHz
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 2.5 V 3 V
Supply Voltage-Nom 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Width 10 mm 10 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1
ECCN Code EAR99
Samacsys Manufacturer Microchip
Samacsys Modified On 2022-01-24 06:33:13
Additional Feature ALSO OPERATES AT 1.8 V MINIMUM SUPPLY AT 16 MHZ
DAC Channels YES
Moisture Sensitivity Level 1
On Chip Program ROM Width 14
Peak Reflow Temperature (Cel) 260
Seated Height-Max 1.2 mm
Time@Peak Reflow Temperature-Max (s) 40

Compare PIC16LF1527T-E/PT with alternatives

Compare PIC16LF1527T-I/PT with alternatives