PIC16LF1527T-I/PT
vs
PIC16LF1527-E/MR
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Part Package Code
QFP
QFN
Package Description
10 X 10 MM, LEAD FREE, PLASTIC, TQFP-64
9 X 9 MM, LEAD FREE, PLASTIC, QFN-64
Pin Count
64
64
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.31.00.01
8542.31.00.01
Samacsys Manufacturer
Microchip
Microchip
Has ADC
YES
YES
Additional Feature
ALSO OPERATES AT 1.8 V MINIMUM SUPPLY AT 16 MHZ
ALSO OPERATES AT 1.8 V MINIMUM SUPPLY AT 16 MHZ
Address Bus Width
Bit Size
8
8
CPU Family
PIC16
PIC16
Clock Frequency-Max
20 MHz
20 MHz
DAC Channels
YES
YES
DMA Channels
NO
NO
External Data Bus Width
JESD-30 Code
S-PQFP-G64
S-PQCC-N64
JESD-609 Code
e3
e3
Length
10 mm
9 mm
Moisture Sensitivity Level
1
1
Number of I/O Lines
54
54
Number of Terminals
64
64
On Chip Program ROM Width
14
14
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
PWM Channels
YES
YES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TFQFP
HVQCCN
Package Equivalence Code
TQFP64,.47SQ
LCC64,.35SQ,20
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
RAM (bytes)
1536
1536
ROM (words)
16384
16384
ROM Programmability
FLASH
FLASH
Seated Height-Max
1.2 mm
1 mm
Speed
20 MHz
20 MHz
Supply Voltage-Max
3.6 V
3.6 V
Supply Voltage-Min
3 V
2.5 V
Supply Voltage-Nom
3 V
3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
AUTOMOTIVE
Terminal Finish
Matte Tin (Sn)
MATTE TIN
Terminal Form
GULL WING
NO LEAD
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
40
40
Width
10 mm
9 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
MICROCONTROLLER, RISC
Base Number Matches
1
1
Factory Lead Time
6 Weeks
Boundary Scan
NO
Format
FIXED POINT
Integrated Cache
NO
Low Power Mode
YES
Number of External Interrupts
1
Number of Serial I/Os
2
Number of Timers
11
On Chip Data RAM Width
8
Screening Level
TS 16949
Supply Current-Max
2.7 mA
Compare PIC16LF1527T-I/PT with alternatives
Compare PIC16LF1527-E/MR with alternatives