PIC16LC54A-04T/SS vs PIC16LC54A-04/SP feature comparison

PIC16LC54A-04T/SS Microchip Technology Inc

Buy Now Datasheet

PIC16LC54A-04/SP Microchip Technology Inc

Buy Now Datasheet
Yes Yes
Yes Yes
Active Active
MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
SSOP DIP
0.209 INCH, PLASTIC, SSOP-20 0.300 INCH, SKINNY, PLASTIC, DIP-18
20 18
compliant compliant
8542.31.00.01 8542.31.00.01
NO NO
ROM PROTECT; ICC_MAX AT FOSC = 32KHZ
8 8
NO NO
4 MHz 4 MHz
NO NO
NO NO
FIXED POINT
NO
R-PDSO-G20 R-PDIP-T18
e3 e3
YES
1
12 12
20 18
8
12 12
70 °C 70 °C
NO NO
PLASTIC/EPOXY PLASTIC/EPOXY
SOP DIP
RECTANGULAR RECTANGULAR
SMALL OUTLINE IN-LINE
Not Qualified Not Qualified
25 25
25
512 512
OTPROM OTPROM
4 MHz 4 MHz
0.032 mA 0.035 mA
6.25 V 6.25 V
5 V 5 V
5 V 5 V
YES NO
CMOS CMOS
COMMERCIAL COMMERCIAL
Matte Tin (Sn) MATTE TIN
GULL WING THROUGH-HOLE
DUAL DUAL
MICROCONTROLLER, RISC MICROCONTROLLER, RISC
1 1

Compare PIC16LC54A-04T/SS with alternatives

Compare PIC16LC54A-04/SP with alternatives