PIC16LC54A-04T/SS
vs
PIC16LC54A-04E/JW
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Part Package Code
SSOP
DIP
Package Description
0.209 INCH, PLASTIC, SSOP-20
0.300 INCH, WINDOWED, CERDIP-18
Pin Count
20
18
Reach Compliance Code
compliant
compliant
HTS Code
8542.31.00.01
8542.31.00.01
Has ADC
NO
NO
Additional Feature
ROM PROTECT; ICC_MAX AT FOSC = 32KHZ
Address Bus Width
Bit Size
8
8
Boundary Scan
NO
Clock Frequency-Max
4 MHz
4 MHz
DAC Channels
NO
NO
DMA Channels
NO
NO
External Data Bus Width
Format
FIXED POINT
Integrated Cache
NO
JESD-30 Code
R-PDSO-G20
R-GDIP-T18
JESD-609 Code
e3
e3
Low Power Mode
YES
Moisture Sensitivity Level
1
Number of DMA Channels
Number of External Interrupts
Number of I/O Lines
12
12
Number of Serial I/Os
Number of Terminals
20
18
Number of Timers
On Chip Data RAM Width
8
On Chip Program ROM Width
12
12
Operating Temperature-Max
70 °C
125 °C
Operating Temperature-Min
-40 °C
PWM Channels
NO
NO
Package Body Material
PLASTIC/EPOXY
CERAMIC, GLASS-SEALED
Package Code
SOP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
RAM (bytes)
25
25
RAM (words)
25
ROM (words)
512
512
ROM Programmability
OTPROM
UVPROM
Speed
4 MHz
4 MHz
Supply Current-Max
0.032 mA
0.035 mA
Supply Voltage-Max
6.25 V
6.25 V
Supply Voltage-Min
5 V
2.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
NO
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
AUTOMOTIVE
Terminal Finish
Matte Tin (Sn)
MATTE TIN
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Position
DUAL
DUAL
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
MICROCONTROLLER, RISC
Base Number Matches
1
1
Compare PIC16LC54A-04T/SS with alternatives
Compare PIC16LC54A-04E/JW with alternatives