PIC16HV540T-04I/SO
vs
PIC16HV540T-04I/SS
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Part Package Code
SOIC
SSOP
Package Description
0.300 INCH, PLASTIC, SOIC-18
0.209 INCH, PLASTIC, SSOP-20
Pin Count
18
20
Reach Compliance Code
compliant
compliant
HTS Code
8542.31.00.01
8542.31.00.01
Has ADC
NO
NO
Address Bus Width
Bit Size
8
8
Boundary Scan
NO
NO
CPU Family
PIC
PIC
Clock Frequency-Max
4 MHz
4 MHz
DAC Channels
NO
NO
DMA Channels
NO
NO
External Data Bus Width
JESD-30 Code
R-PDSO-G18
R-PDSO-G20
JESD-609 Code
e3
e3
Length
11.55 mm
7.2 mm
Moisture Sensitivity Level
1
1
Number of I/O Lines
12
12
Number of Terminals
18
20
On Chip Program ROM Width
8
8
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
PWM Channels
NO
NO
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SSOP
Package Equivalence Code
SOP18,.4
SSOP20,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE, SHRINK PITCH
Qualification Status
Not Qualified
Not Qualified
RAM (bytes)
25
25
ROM (words)
1536
1536
ROM Programmability
FLASH
FLASH
Seated Height-Max
2.64 mm
2 mm
Speed
4 MHz
4 MHz
Supply Current-Max
3.3 mA
3.3 mA
Supply Voltage-Max
15 V
15 V
Supply Voltage-Min
9 V
9 V
Supply Voltage-Nom
9 V
9 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Matte Tin (Sn)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
0.65 mm
Terminal Position
DUAL
DUAL
Width
7.5 mm
5.3 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
MICROCONTROLLER, RISC
Base Number Matches
1
1
Compare PIC16HV540T-04I/SO with alternatives
Compare PIC16HV540T-04I/SS with alternatives