PIC16HV540T-04I/SO vs PIC16HV540-04I/SO feature comparison

PIC16HV540T-04I/SO Microchip Technology Inc

Buy Now Datasheet

PIC16HV540-04I/SO Microchip Technology Inc

Buy Now Datasheet
Yes Yes
Yes Yes
Active Active
MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
SOIC SOIC
0.300 INCH, PLASTIC, SOIC-18 0.300 INCH, PLASTIC, SOIC-18
18 18
compliant compliant
8542.31.00.01 8542.31.00.01
NO NO
8 8
NO NO
PIC PIC16
4 MHz 4 MHz
NO NO
NO NO
R-PDSO-G18 R-PDSO-G18
e3 e3
11.55 mm 11.55 mm
1 1
12 12
18 18
8 8
85 °C 85 °C
-40 °C -40 °C
NO NO
PLASTIC/EPOXY PLASTIC/EPOXY
SOP SOP
SOP18,.4 SOP18,.4
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
Not Qualified Not Qualified
25 25
1536 1536
FLASH FLASH
2.64 mm 2.64 mm
4 MHz 4 MHz
3.3 mA 20 mA
15 V 15 V
9 V 9 V
9 V 9 V
YES YES
CMOS CMOS
INDUSTRIAL INDUSTRIAL
Matte Tin (Sn) MATTE TIN
GULL WING GULL WING
1.27 mm 1.27 mm
DUAL DUAL
7.5 mm 7.5 mm
MICROCONTROLLER, RISC MICROCONTROLLER, RISC
1 1
EAR99
4 Weeks
Microchip
FIXED POINT
NO
YES
3
8
260

Compare PIC16HV540T-04I/SO with alternatives

Compare PIC16HV540-04I/SO with alternatives