PIC16F874T-04/PQ
vs
PIC16F874T-04E/L
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Not Recommended
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Part Package Code
QFP
LPCC
Package Description
10 X 10 MM, 2 MM HEIGHT, PLASTIC, MS-022, MQFP-44
PLASTIC, MO-047, LCC-44
Pin Count
44
44
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8542.31.00.01
8542.31.00.01
Samacsys Manufacturer
Microchip
Has ADC
YES
YES
Address Bus Width
Bit Size
8
8
Boundary Scan
NO
NO
CPU Family
PIC16
PIC16
Clock Frequency-Max
4 MHz
4 MHz
DAC Channels
NO
NO
DMA Channels
NO
NO
External Data Bus Width
JESD-30 Code
S-PQFP-G44
S-PQCC-J44
JESD-609 Code
e3
e3
Length
10 mm
16.59 mm
Moisture Sensitivity Level
3
1
Number of I/O Lines
33
33
Number of Terminals
44
44
Number of Timers
3
3
On Chip Program ROM Width
14
14
Operating Temperature-Max
70 °C
125 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
YES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QFP
QCCJ
Package Equivalence Code
QFP44,.5SQ,20
LDCC44,.7SQ
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK
CHIP CARRIER
Qualification Status
Not Qualified
Not Qualified
RAM (bytes)
192
192
ROM (words)
4096
4096
ROM Programmability
FLASH
FLASH
Seated Height-Max
2.35 mm
4.57 mm
Speed
4 MHz
4 MHz
Supply Current-Max
5 mA
4 mA
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
5 V
4 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
AUTOMOTIVE
Terminal Finish
Matte Tin (Sn)
Matte Tin (Sn)
Terminal Form
GULL WING
J BEND
Terminal Pitch
0.8 mm
1.27 mm
Terminal Position
QUAD
QUAD
Width
10 mm
16.59 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
MICROCONTROLLER, RISC
Base Number Matches
1
1
Compare PIC16F874T-04/PQ with alternatives
Compare PIC16F874T-04E/L with alternatives