PIC16F874T-04/PQ vs PIC16F874-04I/SP feature comparison

PIC16F874T-04/PQ Microchip Technology Inc

Buy Now Datasheet

PIC16F874-04I/SP Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Not Recommended Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Part Package Code QFP DIP
Package Description 10 X 10 MM, 2 MM HEIGHT, PLASTIC, MS-022, MQFP-44 0.300 INCH, SKINNY, PLASTIC, DIP-28
Pin Count 44 28
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8542.31.00.01 8542.31.00.01
Samacsys Manufacturer Microchip
Has ADC YES YES
Address Bus Width
Bit Size 8 8
Boundary Scan NO NO
CPU Family PIC16 PIC16
Clock Frequency-Max 4 MHz 4 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width
JESD-30 Code S-PQFP-G44 R-PDIP-T28
JESD-609 Code e3 e3
Length 10 mm 34.67 mm
Moisture Sensitivity Level 3
Number of I/O Lines 33 33
Number of Terminals 44 28
Number of Timers 3 3
On Chip Program ROM Width 14 14
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QFP DIP
Package Equivalence Code QFP44,.5SQ,20
Package Shape SQUARE RECTANGULAR
Package Style FLATPACK IN-LINE
Qualification Status Not Qualified Not Qualified
RAM (bytes) 192 192
ROM (words) 4096 4096
ROM Programmability FLASH FLASH
Seated Height-Max 2.35 mm 4.06 mm
Speed 4 MHz 4 MHz
Supply Current-Max 5 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish Matte Tin (Sn) MATTE TIN
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 0.8 mm 2.54 mm
Terminal Position QUAD DUAL
Width 10 mm 15.24 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1

Compare PIC16F874T-04/PQ with alternatives

Compare PIC16F874-04I/SP with alternatives