PIC16F819-I/SS vs PIC16F819T/SS feature comparison

PIC16F819-I/SS Microchip Technology Inc

Buy Now Datasheet

PIC16F819T/SS Microchip Technology Inc

Buy Now Datasheet
Yes
Yes
Active Active
MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
SSOP SSOP
0.209 INCH, LEAD FREE, PLASTIC, MO-150, SSOP-20 SSOP, SSOP20,.3
20 20
compliant compliant
8542.31.00.01 8542.31.00.01
4 Weeks
Microchip
YES YES
8 8
NO
PIC16 PIC
20 MHz 20 MHz
NO
NO NO
FIXED POINT
NO
R-PDSO-G20 R-PDSO-G20
e3
7.2 mm 7.2 mm
YES
1
1
16 16
20 20
5
8
8
85 °C 70 °C
-40 °C
YES YES
PLASTIC/EPOXY PLASTIC/EPOXY
SSOP SSOP
SSOP20,.3 SSOP20,.3
RECTANGULAR RECTANGULAR
SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE, SHRINK PITCH
260
Not Qualified Not Qualified
256 262144
3584 2048
FLASH FLASH
TS 16949
1.98 mm
20 MHz 20 MHz
4.2 mA 15 mA
5.5 V
4 V
5 V
YES YES
CMOS CMOS
INDUSTRIAL COMMERCIAL
MATTE TIN
GULL WING GULL WING
0.65 mm 0.65 mm
DUAL DUAL
40
5.3 mm 5.3 mm
MICROCONTROLLER, RISC MICROCONTROLLER, RISC
1 1

Compare PIC16F819-I/SS with alternatives

Compare PIC16F819T/SS with alternatives