-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO20, 0.209 INCH, LEAD FREE, PLASTIC, MO-150, SSOP-20
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97K7387
|
Newark | 8 Bit Microcontroller, Flash, Pic16F, 20 Mhz, 3.5 Kb, 256 Byte, 20, Ssop Rohs Compliant: Yes |Microchip PIC16F819-I/SS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1990 |
|
$3.5500 | Buy Now |
DISTI #
PIC16F819-I/SS-ND
|
DigiKey | IC MCU 8BIT 3.5KB FLASH 20SSOP Min Qty: 1 Lead time: 4 Weeks Container: Tube |
1222 In Stock |
|
$3.4100 | Buy Now |
DISTI #
PIC16F819-I/SS
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 3.5KB Flash 5V 20-Pin SSOP Tube - Rail/Tube (Alt: PIC16F819-I/SS) RoHS: Compliant Min Qty: 67 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube |
63 |
|
$3.2239 / $3.3333 | Buy Now |
DISTI #
579-PIC16F819-I/SS
|
Mouser Electronics | 8-bit Microcontrollers - MCU 3.5KB 256 RAM 16 I/O RoHS: Compliant | 4221 |
|
$3.4100 | Buy Now |
DISTI #
E54:1762_00013750
|
Arrow Electronics | MCU 8-bit PIC RISC 3.5KB Flash 5V 20-Pin SSOP Tube RoHS: Compliant Min Qty: 134 Package Multiple: 67 Lead time: 4 Weeks Date Code: 2403 | Europe - 134 |
|
$3.2260 / $3.3290 | Buy Now |
DISTI #
PIC16F819-I/SS
|
Microchip Technology Inc | MCU CMOS 20LD 20MHz 2K Flash, Projected EOL: 2034-12-12 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$2.5300 / $2.9900 | Buy Now |
DISTI #
70045584
|
RS | PIC16F819-I/SS,8bit PIC16F Microcontroller,20MHz,3.5kb Flash,20-Pin SSOP | Microchip Technology Inc. PIC16F819-I/SS RoHS: Not Compliant Min Qty: 201 Package Multiple: 1 Lead time: 50 Weeks, 0 Days Container: Bulk | 0 |
|
$5.9200 / $6.9600 | RFQ |
|
Future Electronics | PIC16F Series 3.5 kB Flash 256 B RAM 20 MHz 8-Bit Microcontroller - SSOP-20 RoHS: Compliant pbFree: Yes Min Qty: 268 Package Multiple: 67 Lead time: 4 Weeks Container: Tube |
0 Tube |
|
$3.2500 / $3.7300 | Buy Now |
|
Onlinecomponents.com | MCU 8-bit PIC16 PIC RISC 3.5KB Flash 5V 20-Pin SSOP Tube RoHS: Compliant |
1340 In Stock 201 Factory Stock |
|
$3.1600 / $3.9400 | Buy Now |
DISTI #
69891197
|
Verical | MCU 8-bit PIC RISC 3.5KB Flash 5V 20-Pin SSOP Tube RoHS: Compliant Min Qty: 15 Package Multiple: 5 Date Code: 2333 | Americas - 1340 |
|
$3.8941 / $4.6353 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC16F819-I/SS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F819-I/SS
Microchip Technology Inc
8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO20, 0.209 INCH, LEAD FREE, PLASTIC, MO-150, SSOP-20
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SSOP | |
Package Description | 0.209 INCH, LEAD FREE, PLASTIC, MO-150, SSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 16 | |
Number of Terminals | 20 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 256 | |
ROM (words) | 3584 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.98 mm | |
Speed | 20 MHz | |
Supply Current-Max | 4.2 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 5.3 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC16F819-I/SS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F819-I/SS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PIC16F819T-I/SS | Microchip Technology Inc | $3.9950 | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO20, 0.209 INCH, LEAD FREE, PLASTIC, MO-150, SSOP-20 | PIC16F819-I/SS vs PIC16F819T-I/SS |
PIC16F819/SSTSL | Microchip Technology Inc | Check for Price | IC,MICROCONTROLLER,8-BIT,PIC CPU,CMOS,SSOP,20PIN,PLASTIC | PIC16F819-I/SS vs PIC16F819/SSTSL |
PIC16F819T-E/SS | Microchip Technology Inc | Check for Price | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO20, 0.209 INCH, LEAD FREE, PLASTIC, MO-150, SSOP-20 | PIC16F819-I/SS vs PIC16F819T-E/SS |
PIC16LF819T-I/SSG | Microchip Technology Inc | Check for Price | IC,MICROCONTROLLER,8-BIT,PIC CPU,CMOS,SSOP,20PIN,PLASTIC | PIC16F819-I/SS vs PIC16LF819T-I/SSG |
PIC16LF819T-I/SSTSL | Microchip Technology Inc | Check for Price | IC,MICROCONTROLLER,8-BIT,PIC CPU,CMOS,SSOP,20PIN,PLASTIC | PIC16F819-I/SS vs PIC16LF819T-I/SSTSL |
PIC16LF819-I/SSG | Microchip Technology Inc | Check for Price | IC,MICROCONTROLLER,8-BIT,PIC CPU,CMOS,SSOP,20PIN,PLASTIC | PIC16F819-I/SS vs PIC16LF819-I/SSG |
PIC16F819-E/SSVAO | Microchip Technology Inc | Check for Price | RISC Microcontroller, 8-Bit, FLASH, 20MHz, CMOS, PDSO20 | PIC16F819-I/SS vs PIC16F819-E/SSVAO |
PIC16LF819/SSTSL | Microchip Technology Inc | Check for Price | IC,MICROCONTROLLER,8-BIT,PIC CPU,CMOS,SSOP,20PIN,PLASTIC | PIC16F819-I/SS vs PIC16LF819/SSTSL |
PIC16F819-I/SSG | Microchip Technology Inc | Check for Price | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO20, 0.209 INCH, LEAD FREE, PLASTIC, MO-150, SSOP-20 | PIC16F819-I/SS vs PIC16F819-I/SSG |
PIC16F819-E/SSTSL | Microchip Technology Inc | Check for Price | IC,MICROCONTROLLER,8-BIT,PIC CPU,CMOS,SSOP,20PIN,PLASTIC | PIC16F819-I/SS vs PIC16F819-E/SSTSL |