PIC16F18323-E/SLVAO vs PIC16F18323T-I/RF feature comparison

PIC16F18323-E/SLVAO Microchip Technology Inc

Buy Now Datasheet

PIC16F18323T-I/RF Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description SOIC-14
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC YES
Additional Feature 2.3 V MINIMUM SUPPLY AT 16 MHZ
Address Bus Width
Bit Size 8 8
Boundary Scan NO
CPU Family PIC16
Clock Frequency-Max 32 MHz
DAC Channels YES
DMA Channels NO
External Data Bus Width
Format FIXED POINT
Integrated Cache NO
JESD-30 Code R-PDSO-G14
JESD-609 Code e3
Length 8.65 mm
Low Power Mode YES
Moisture Sensitivity Level 1
Number of DMA Channels
Number of External Interrupts 1
Number of I/O Lines 12
Number of Serial I/Os 1
Number of Terminals 14
Number of Timers 3
On Chip Data RAM Width 8
On Chip Program ROM Width 8 8
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
PWM Channels YES
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP14,.24
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
RAM (bytes) 256
RAM (words) 256
ROM (words) 3584 3584
ROM Programmability FLASH FLASH
Screening Level AEC-Q100; TS 16949
Seated Height-Max 1.75 mm
Speed 32 MHz 32 MHz
Supply Current-Max 2.6 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 2.5 V 1.8 V
Supply Voltage-Nom 3 V 3 V
Surface Mount YES
Technology CMOS
Temperature Grade AUTOMOTIVE
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3.9 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1
Date Of Intro 2020-06-02

Compare PIC16F18323-E/SLVAO with alternatives

Compare PIC16F18323T-I/RF with alternatives