PIC16F18323T-I/RF vs PIC16F18323T-E/RF feature comparison

PIC16F18323T-I/RF Microchip Technology Inc

Buy Now Datasheet

PIC16F18323T-E/RF Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Reach Compliance Code compliant compliant
HTS Code 8542.31.00.01 8542.31.00.01
Date Of Intro 2020-06-02 2020-06-02
Bit Size 8 8
On Chip Program ROM Width 8 8
ROM (words) 3584 3584
ROM Programmability FLASH FLASH
Speed 32 MHz 32 MHz
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 1.8 V 1.8 V
Supply Voltage-Nom 3 V 3 V
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1

Compare PIC16F18323T-I/RF with alternatives

Compare PIC16F18323T-E/RF with alternatives