PIC16F1828TI/SL
vs
PIC16F1828T-I/SS
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Part Package Code
SOIC
SSOP
Package Description
3.90 MM, LEAD FREE, PLASTIC, SOIC-14
4.40 MM, PLASTIC, SSOP-20
Pin Count
14
20
Reach Compliance Code
compliant
compliant
ECCN Code
3A991.A.2
EAR99
HTS Code
8542.31.00.01
8542.31.00.01
Has ADC
YES
YES
Additional Feature
1.8 V MINIMUM SUPPLY AT 16 MHZ
IT ALSO OPERATES AT 1.8V AT 16 MHZ
Address Bus Width
Bit Size
8
8
Clock Frequency-Max
32 MHz
32 MHz
DAC Channels
YES
YES
DMA Channels
NO
NO
External Data Bus Width
JESD-30 Code
R-PDSO-G14
R-PDSO-G20
Length
8.65 mm
6.5 mm
Number of I/O Lines
12
18
Number of Terminals
14
20
On Chip Program ROM Width
8
8
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
PWM Channels
YES
YES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
TSSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
ROM (words)
7168
7168
ROM Programmability
FLASH
FLASH
Seated Height-Max
1.75 mm
1.2 mm
Speed
32 MHz
32 MHz
Supply Voltage-Max
5.5 V
3.6 V
Supply Voltage-Min
3 V
2.5 V
Supply Voltage-Nom
3 V
3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
AUTOMOTIVE
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
0.65 mm
Terminal Position
DUAL
DUAL
Width
3.9 mm
4.4 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
MICROCONTROLLER, RISC
Base Number Matches
1
1
Pbfree Code
Yes
Rohs Code
Yes
Factory Lead Time
4 Weeks
Samacsys Manufacturer
Microchip
Boundary Scan
NO
CPU Family
PIC16
Format
FIXED POINT
Integrated Cache
NO
JESD-609 Code
e3
Low Power Mode
NO
Moisture Sensitivity Level
1
Number of External Interrupts
5
Number of Serial I/Os
1
Number of Timers
5
Package Equivalence Code
TSSOP20,.3
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
RAM (bytes)
256
Screening Level
AEC-Q100; TS 16949
Supply Current-Max
3.6 mA
Terminal Finish
MATTE TIN
Time@Peak Reflow Temperature-Max (s)
40
Compare PIC16F1828TI/SL with alternatives
Compare PIC16F1828T-I/SS with alternatives