PIC16F1764T-E/STVAO
vs
PIC16F15223-E/P
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Package Description
TSSOP-14
DIP-14
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8542.31.00.01
Has ADC
YES
YES
Additional Feature
ALSO OPERATES WITH 2.3VMIN @ 16MHZ
OPERATES AT 1.8V MIN @ 16 MHZ
Address Bus Width
Bit Size
8
8
Boundary Scan
NO
NO
CPU Family
PIC16
PIC16
Clock Frequency-Max
32 MHz
32 MHz
DAC Channels
YES
NO
DMA Channels
NO
NO
External Data Bus Width
Format
FIXED POINT
FIXED POINT
Integrated Cache
NO
NO
JESD-30 Code
R-PDSO-G14
R-PDIP-T14
Length
5 mm
19.05 mm
Low Power Mode
YES
YES
Number of External Interrupts
5
1
Number of I/O Lines
12
12
Number of Terminals
14
14
Number of Timers
3
4
On Chip Data RAM Width
8
8
On Chip Program ROM Width
8
8
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
PWM Channels
YES
YES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
IN-LINE
RAM (bytes)
512
256
RAM (words)
512
ROM (words)
7168
3584
ROM Programmability
FLASH
FLASH
Screening Level
AEC-Q100
Seated Height-Max
1.2 mm
5.334 mm
Speed
32 MHz
32 MHz
Supply Current-Max
3.5 mA
3.6 mA
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
2.5 V
2.5 V
Supply Voltage-Nom
3 V
3 V
Surface Mount
YES
NO
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Pitch
0.65 mm
2.54 mm
Terminal Position
DUAL
DUAL
Width
4.4 mm
7.62 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
MICROCONTROLLER, RISC
Base Number Matches
1
1
Rohs Code
Yes
Factory Lead Time
4 Weeks
Samacsys Manufacturer
Microchip
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Serial I/Os
1
Package Equivalence Code
DIP14,.3
Terminal Finish
Matte Tin (Sn) - annealed
Compare PIC16F1764T-E/STVAO with alternatives
Compare PIC16F15223-E/P with alternatives