Part Details for PIC16F15223-E/P by Microchip Technology Inc
Overview of PIC16F15223-E/P by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC16F15223-E/P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AH8296
|
Newark | Mcu, 8Bit, 32Mhz, Dip-14, Product Range:Pic16 Family Pic16F152Xx Series Microcontrollers, Device Core:Pic16, Operating Frequency Max:32Mhz, Program Memory Size:3.5Kb, No. Of Pins:14Pins, Ic Case/Package:Dip, No. Of I/O S:11I/O S Rohs Compliant: Yes |Microchip PIC16F15223-E/P RoHS: Compliant Min Qty: 690 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9700 | Buy Now |
DISTI #
150-PIC16F15223-E/P-ND
|
DigiKey | IC MCU 8BIT 3.5KB FLASH 14DIP Min Qty: 690 Lead time: 4 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.9700 | Buy Now |
DISTI #
PIC16F15223-E/P
|
Avnet Americas | 8 Bit MCU, PIC16 Family PIC16F152xx Series Microcontrollers, PIC16, 32 MHz, 3.5 KB, 14 Pins, DIP - Rail/Tube (Alt: PIC16F15223-E/P) RoHS: Not Compliant Min Qty: 630 Package Multiple: 30 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$0.9700 / $1.1600 | Buy Now |
DISTI #
579-PIC16F15223-E/P
|
Mouser Electronics | 8-bit Microcontrollers - MCU 3.5KB Flash, 256B RAM, 10b ADC, 2x PWM, 2x CCP, HLT, WDT, PPS, EUSART, SPI/I2C, XLP SLEEP Mode RoHS: Compliant | 1732 |
|
$0.9700 / $1.1600 | Buy Now |
DISTI #
PIC16F15223-E/P
|
Microchip Technology Inc | 3.5KB, 256B RAM, 12x I/O,ADC, CCP, EUSART, SPI/I2C, Projected EOL: 2044-10-13 RoHS: Compliant pbFree: Yes |
6340 Alternates Available |
|
$0.8400 / $1.1600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 630 Package Multiple: 30 | 0 |
|
$1.0200 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC 16F, FuSa - 8-Bit - 32MHz - 11 I/O - 3.5KB (2K x 14) FLASH - 256 x 8 RAM - 1.8 to 5.5V - 14-PDIP. RoHS: Compliant | 6330 Factory Stock |
|
$1.0100 / $1.4800 | Buy Now |
DISTI #
77911258
|
Verical | PIC16F15223-E/P Min Qty: 51 Package Multiple: 1 | Americas - 344 |
|
$1.5968 | Buy Now |
DISTI #
PIC16F15223-E/P
|
TME | IC: PIC microcontroller, 3.5kB, 32MHz, MSSP (SPI / I2C), THT, tube Min Qty: 1 | 344 |
|
$1.0400 / $1.1700 | Buy Now |
|
NAC | 3.5KB Flash, 256B RAM, 10b ADC, 2x PWM, 2x CCP, HLT, WDT, PPS, EUSART, SPI/I2C, XLP SLEEP Mode - Package: 14 PDIP .300in TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 30 Container: Tube | 5070 |
|
$1.0100 / $1.2500 | Buy Now |
Part Details for PIC16F15223-E/P
PIC16F15223-E/P CAD Models
PIC16F15223-E/P Part Data Attributes
|
PIC16F15223-E/P
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F15223-E/P
Microchip Technology Inc
RISC Microcontroller, 8-Bit, FLASH, PIC16 CPU, 32MHz, CMOS, PDIP14
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DIP-14 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | OPERATES AT 1.8V MIN @ 16 MHZ | |
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e3 | |
Length | 19.05 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 12 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 14 | |
Number of Timers | 4 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
RAM (bytes) | 256 | |
ROM (words) | 3584 | |
ROM Programmability | FLASH | |
Seated Height-Max | 5.334 mm | |
Speed | 32 MHz | |
Supply Current-Max | 3.6 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC16F15223-E/P
This table gives cross-reference parts and alternative options found for PIC16F15223-E/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F15223-E/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16LF1764T-E/ST | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16F15223-E/P vs PIC16LF1764T-E/ST |
PIC16F1764-E/STVAO | RISC Microcontroller, 8-Bit, FLASH, 32MHz, CMOS, PDSO14 | Microchip Technology Inc | PIC16F15223-E/P vs PIC16F1764-E/STVAO |
PIC16F1764T-E/SLVAO | RISC Microcontroller, 8-Bit, FLASH, 32MHz, CMOS, PDSO14 | Microchip Technology Inc | PIC16F15223-E/P vs PIC16F1764T-E/SLVAO |
PIC16LF1764-I/ML | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16F15223-E/P vs PIC16LF1764-I/ML |
PIC16LF1764-I/P | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16F15223-E/P vs PIC16LF1764-I/P |
PIC16F1764-E/ST | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16F15223-E/P vs PIC16F1764-E/ST |
PIC16F1764T-E/SL020 | RISC Microcontroller, 8-Bit, FLASH, 32MHz, CMOS, PDSO14 | Microchip Technology Inc | PIC16F15223-E/P vs PIC16F1764T-E/SL020 |
PIC16F1764T-I/ST | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16F15223-E/P vs PIC16F1764T-I/ST |
PIC16LF1764-I/ST | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16F15223-E/P vs PIC16LF1764-I/ST |
PIC16F1764-I/SL | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16F15223-E/P vs PIC16F1764-I/SL |