PIC16F15344-I/SOVAO vs PIC16F15344-I/SO feature comparison

PIC16F15344-I/SOVAO Microchip Technology Inc

Buy Now Datasheet

PIC16F15344-I/SO Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description SOIC-20
Reach Compliance Code compliant compliant
ECCN Code 3A991.A.2 EAR99
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC YES YES
Additional Feature IT ALSO OPERATES AT 2.3V MINIMUM SUPPLY AT 16 MHZ OPERATES AT 2.3 V MINIMUM SUPPLY AT 16 MHz
Address Bus Width
Bit Size 8 8
Boundary Scan NO NO
CPU Family PIC16 PIC16
Clock Frequency-Max 32 MHz 32 MHz
DAC Channels YES YES
DMA Channels NO NO
External Data Bus Width
Format FIXED POINT FIXED POINT
Integrated Cache NO NO
JESD-30 Code R-PDSO-G20 R-PDSO-G20
Length 12.8 mm 12.8 mm
Low Power Mode YES YES
Number of External Interrupts 1 1
Number of I/O Lines 18 18
Number of Serial I/Os 2 2
Number of Terminals 20 20
Number of Timers 5 5
On Chip Data RAM Width 8 8
On Chip Program ROM Width 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP20,.4 SOP20,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
RAM (bytes) 512 512
ROM (words) 7168 7168
ROM Programmability FLASH FLASH
Screening Level AEC-Q100; TS 16949
Seated Height-Max 2.65 mm 2.65 mm
Speed 32 MHz 32 MHz
Supply Current-Max 3.6 mA 3.6 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 2.5 V 3 V
Supply Voltage-Nom 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 7.5 mm 7.5 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Factory Lead Time 8 Weeks, 3 Days
Date Of Intro 2017-03-06
Samacsys Manufacturer Microchip
JESD-609 Code e3
Terminal Finish MATTE TIN

Compare PIC16F15344-I/SOVAO with alternatives

Compare PIC16F15344-I/SO with alternatives