PIC16F15344-I/SO
vs
PIC16F15344T-I/SOVAO
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
3A991.A.2
HTS Code
8542.31.00.01
8542.31.00.01
Factory Lead Time
8 Weeks, 3 Days
Date Of Intro
2017-03-06
Samacsys Manufacturer
Microchip
Has ADC
YES
YES
Additional Feature
OPERATES AT 2.3 V MINIMUM SUPPLY AT 16 MHz
IT ALSO OPERATES AT 2.3V MINIMUM SUPPLY AT 16 MHZ
Address Bus Width
Bit Size
8
8
Boundary Scan
NO
NO
CPU Family
PIC16
PIC16
Clock Frequency-Max
32 MHz
32 MHz
DAC Channels
YES
YES
DMA Channels
NO
NO
External Data Bus Width
Format
FIXED POINT
FIXED POINT
Integrated Cache
NO
NO
JESD-30 Code
R-PDSO-G20
R-PDSO-G20
JESD-609 Code
e3
Length
12.8 mm
12.8 mm
Low Power Mode
YES
YES
Number of External Interrupts
1
1
Number of I/O Lines
18
18
Number of Serial I/Os
2
2
Number of Terminals
20
20
Number of Timers
5
5
On Chip Data RAM Width
8
8
On Chip Program ROM Width
8
8
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
PWM Channels
YES
YES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP20,.4
SOP20,.4
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
RAM (bytes)
512
512
ROM (words)
7168
7168
ROM Programmability
FLASH
FLASH
Seated Height-Max
2.65 mm
2.65 mm
Speed
32 MHz
32 MHz
Supply Current-Max
3.6 mA
3.6 mA
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
3 V
2.5 V
Supply Voltage-Nom
3 V
3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
7.5 mm
7.5 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
MICROCONTROLLER, RISC
Base Number Matches
1
1
Package Description
SOIC-20
Screening Level
AEC-Q100; TS 16949
Compare PIC16F15344-I/SO with alternatives
Compare PIC16F15344T-I/SOVAO with alternatives