PIC16F15344-I/ML
vs
PIC16F15344T-E/JQ
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Package Description
QFN-20
Reach Compliance Code
compliant
compliant
Factory Lead Time
6 Weeks
Samacsys Manufacturer
Microchip
Has ADC
YES
YES
Additional Feature
IT ALSO OPERATES AT 2.3V MINIMUM SUPPLY AT 16 MHZ
IT ALSO OPERATES AT 2.3V MINIMUM SUPPLY AT 16 MHZ
Address Bus Width
Bit Size
8
8
Boundary Scan
NO
NO
CPU Family
PIC16
PIC16
Clock Frequency-Max
32 MHz
32 MHz
DAC Channels
YES
YES
DMA Channels
NO
External Data Bus Width
Format
FIXED POINT
FIXED POINT
Integrated Cache
NO
NO
JESD-30 Code
S-PQCC-N20
S-PQCC-N16
Length
4 mm
4 mm
Low Power Mode
YES
YES
Number of External Interrupts
1
1
Number of Serial I/Os
2
2
Number of Terminals
20
16
Number of Timers
5
5
On Chip Data RAM Width
8
8
On Chip Program ROM Width
8
8
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
PWM Channels
YES
YES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HVQCCN
HVQCCN
Package Equivalence Code
LCC20,.16SQ,20
LCC16,.16SQ,25
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
RAM (bytes)
512
512
ROM (words)
7168
7168
ROM Programmability
FLASH
FLASH
Screening Level
TS 16949
Seated Height-Max
1 mm
0.55 mm
Speed
32 MHz
32 MHz
Supply Current-Max
3.6 mA
3.6 mA
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
2.5 V
2.5 V
Supply Voltage-Nom
3 V
3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
AUTOMOTIVE
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
0.5 mm
0.65 mm
Terminal Position
QUAD
QUAD
Width
4 mm
4 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
MICROCONTROLLER, RISC
Base Number Matches
1
1
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Date Of Intro
2019-02-06
Number of I/O Lines
14
Compare PIC16F15344-I/ML with alternatives
Compare PIC16F15344T-E/JQ with alternatives