-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC Microcontroller, 8-Bit, FLASH, PIC16 CPU, 32MHz, CMOS, PQCC20
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-PIC16F15344-I/ML-ND
|
DigiKey | IC MCU 8BIT 7KB FLASH 20VFQFN Min Qty: 728 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.9600 | Buy Now |
DISTI #
PIC16F15344-I/ML
|
Avnet Americas | 7KB, 512 B RAM, 4XPWMS, COMPARATOR, DAC, ADC, CWG, 2XEUSART, SPI/I2C - Rail/Tube (Alt: PIC16F15344-I/ML) RoHS: Not Compliant Min Qty: 637 Package Multiple: 91 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$0.9600 / $1.1600 | Buy Now |
DISTI #
579-PIC16F15344-I/ML
|
Mouser Electronics | 8-bit Microcontrollers - MCU 7KB, 512 B RAM, 4xPWMs, Comparator, DAC, ADC, CWG, 2xEUSART, SPI/I2C RoHS: Compliant | 628 |
|
$0.9600 / $1.1600 | Buy Now |
DISTI #
PIC16F15344-I/ML
|
Microchip Technology Inc | 7KB, 512 B RAM, 4xPWMs, Comparator, DAC, ADC, CWG, 2xEUSART, SPI/I2C, Projected EOL: 2044-08-02 RoHS: Compliant pbFree: Yes |
4550 Alternates Available |
|
$0.8400 / $1.1600 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 637 Package Multiple: 91 | 0 |
|
$1.0200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 4550 Factory Stock |
|
$1.0200 / $1.4800 | Buy Now |
DISTI #
PIC16F15344-I/ML
|
TME | IC: PIC microcontroller, 32MHz, 1.8÷5.5VDC, SMD, QFN20, PIC16, tube Min Qty: 1 | 0 |
|
$0.9900 / $1.1900 | RFQ |
|
NAC | 7KB, 512 B RAM, 4xPWMs, Comparator, DAC, ADC, CWG, 2xEUSART, SPI/I2C, 20 QFN 4x4x0.9mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 91 | 3640 |
|
$1.0000 / $1.2500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 4550 Factory Stock |
|
$1.0200 / $1.4800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC16F15344-I/ML
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F15344-I/ML
Microchip Technology Inc
RISC Microcontroller, 8-Bit, FLASH, PIC16 CPU, 32MHz, CMOS, PQCC20
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFN-20 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | IT ALSO OPERATES AT 2.3V MINIMUM SUPPLY AT 16 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N20 | |
Length | 4 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 1 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 20 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
RAM (bytes) | 512 | |
ROM (words) | 7168 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Speed | 32 MHz | |
Supply Current-Max | 3.6 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC16F15344-I/ML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F15344-I/ML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PIC16F15344-I/MLVAO | Microchip Technology Inc | Check for Price | RISC Microcontroller | PIC16F15344-I/ML vs PIC16F15344-I/MLVAO |
PIC16LF15344T-I/ML | Microchip Technology Inc | Check for Price | RISC Microcontroller | PIC16F15344-I/ML vs PIC16LF15344T-I/ML |
PIC16LF15344-I/ML | Microchip Technology Inc | Check for Price | RISC Microcontroller | PIC16F15344-I/ML vs PIC16LF15344-I/ML |