PIC16F15324-I/P
vs
PIC16F15324-I/GZ
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
MICROCHIP TECHNOLOGY INC
|
Package Description |
DIP-14
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
3A991.A.2
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Factory Lead Time |
4 Weeks
|
|
Date Of Intro |
2017-03-06
|
2019-02-06
|
Samacsys Manufacturer |
Microchip
|
|
Has ADC |
YES
|
YES
|
Additional Feature |
OPERATES AT 2.3 V MINIMUM SUPPLY AT 16 MHz
|
IT ALSO OPERATES AT 2.3V MINIMUM SUPPLY AT 16 MHZ
|
Address Bus Width |
|
|
Bit Size |
8
|
8
|
Boundary Scan |
NO
|
NO
|
CPU Family |
PIC16
|
PIC16
|
Clock Frequency-Max |
32 MHz
|
32 MHz
|
DAC Channels |
YES
|
YES
|
DMA Channels |
NO
|
|
External Data Bus Width |
|
|
Format |
FIXED POINT
|
FIXED POINT
|
Integrated Cache |
NO
|
NO
|
JESD-30 Code |
R-PDIP-T14
|
S-PQCC-N20
|
JESD-609 Code |
e3
|
|
Length |
19.05 mm
|
4 mm
|
Low Power Mode |
YES
|
YES
|
Number of External Interrupts |
1
|
1
|
Number of I/O Lines |
12
|
18
|
Number of Serial I/Os |
2
|
2
|
Number of Terminals |
14
|
20
|
Number of Timers |
5
|
5
|
On Chip Data RAM Width |
8
|
8
|
On Chip Program ROM Width |
8
|
8
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
PWM Channels |
YES
|
YES
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
DIP
|
HVQCCN
|
Package Equivalence Code |
DIP14,.3
|
LCC20,.16SQ,20
|
Package Shape |
RECTANGULAR
|
SQUARE
|
Package Style |
IN-LINE
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
RAM (bytes) |
512
|
512
|
ROM (words) |
7168
|
7168
|
ROM Programmability |
FLASH
|
FLASH
|
Seated Height-Max |
5.334 mm
|
0.55 mm
|
Speed |
32 MHz
|
32 MHz
|
Supply Current-Max |
3.6 mA
|
3.6 mA
|
Supply Voltage-Max |
5.5 V
|
5.5 V
|
Supply Voltage-Min |
3 V
|
2.5 V
|
Supply Voltage-Nom |
3 V
|
3 V
|
Surface Mount |
NO
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
MATTE TIN
|
|
Terminal Form |
THROUGH-HOLE
|
NO LEAD
|
Terminal Pitch |
2.54 mm
|
0.5 mm
|
Terminal Position |
DUAL
|
QUAD
|
Width |
7.62 mm
|
4 mm
|
uPs/uCs/Peripheral ICs Type |
MICROCONTROLLER, RISC
|
MICROCONTROLLER, RISC
|
Base Number Matches |
1
|
1
|
|
|
|
Compare PIC16F15324-I/P with alternatives
Compare PIC16F15324-I/GZ with alternatives