-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC MCU 8BIT 7KB FLASH 14DIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AC8181
|
Newark | Mcu, 8Bit, 32Mhz, Product Range:Pic16 Family Pic16F15Xx Series Microcontrollers, Device Core:Pic16, Operating Frequency Max:32Mhz, Program Memory Size:7Kb, No. Of Pins:14Pins, Ic Case/Package:Dip, No. Of I/O S:12I/O S Rohs Compliant: Yes |Microchip PIC16F15324-I/P Min Qty: 630 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1000 | Buy Now |
DISTI #
PIC16F15324-I/P-ND
|
DigiKey | IC MCU 8BIT 7KB FLASH 14DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
917 In Stock |
|
$1.0600 / $1.2800 | Buy Now |
DISTI #
PIC16F15324-I/P
|
Avnet Americas | Full-Featured 8-bit Microcontroller 7 Kbyte Flash 512 Byte SRAM 14-Pin PDIP Tube - Rail/Tube (Alt: PIC16F15324-I/P) RoHS: Not Compliant Min Qty: 570 Package Multiple: 30 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$1.0600 / $1.2800 | Buy Now |
DISTI #
579-PIC16F15324-I/P
|
Mouser Electronics | 8-bit Microcontrollers - MCU 7KB, 512 B RAM, 4xPWMs, Comparator, DAC, ADC, CWG, 2xEUSART, SPI/I2C RoHS: Compliant | 404 |
|
$1.0600 / $1.2800 | Buy Now |
DISTI #
PIC16F15324-I/P
|
Microchip Technology Inc | 7KB, 512 B RAM, 4xPWMs, Comparator, DAC, ADC, CWG, 2xEUSART, SPI/I2C, Projected EOL: 2044-02-15 RoHS: Compliant pbFree: Yes |
5430 Alternates Available |
|
$0.9200 / $1.2800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 30 | 0 |
|
$1.1400 | Buy Now |
|
Onlinecomponents.com | MCU 8-bit PIC RISC 7KB Flash 3.3V 14-Pin PDIP Tube RoHS: Compliant | 5430 Factory Stock |
|
$0.9790 / $1.2290 | Buy Now |
DISTI #
PIC16F15324-I/P
|
TME | IC: PIC microcontroller, 7kB, 32MHz, 2.3÷5.5VDC, THT, DIP14, PIC16 Min Qty: 1 | 8 |
|
$2.3100 / $2.6600 | Buy Now |
|
Ameya Holding Limited | IC: PIC microcontroller, Memory: 7kB, SRAM: 512B, 32MHz, 2.3÷5.5VDC | 7080 |
|
RFQ | |
|
NAC | 7KB, 512B RAM, 4xPWMs, Comparator, DAC, ADC, 4xCLC, CWG, 2xEUSART, SPI/I2C - Package: 14 PDIP .300in TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 30 Container: Tube | 4350 |
|
$1.1400 / $1.4000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC16F15324-I/P
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F15324-I/P
Microchip Technology Inc
IC MCU 8BIT 7KB FLASH 14DIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DIP-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 2017-03-06 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | OPERATES AT 2.3 V MINIMUM SUPPLY AT 16 MHz | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e3 | |
Length | 19.05 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 12 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 14 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
RAM (bytes) | 512 | |
ROM (words) | 7168 | |
ROM Programmability | FLASH | |
Seated Height-Max | 5.334 mm | |
Speed | 32 MHz | |
Supply Current-Max | 3.6 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC16F15324-I/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F15324-I/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.