PIC16F1455T-I/JQ vs PIC16F1455-E/ML feature comparison

PIC16F1455T-I/JQ Microchip Technology Inc

Buy Now Datasheet

PIC16F1455-E/ML Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Package Description Hvqccn, Lcc16,.16sq,25 Hvqccn, Lcc16,.16sq,25
Reach Compliance Code Compliant Compliant
ECCN Code EAR99 EAR99
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC Yes Yes
Address Bus Width
Bit Size 8 8
Boundary Scan No No
CPU Family Pic16 Pic16
Clock Frequency-Max 20 Mhz 20 Mhz
DAC Channels Yes Yes
DMA Channels No No
External Data Bus Width
Format Fixed Point Fixed Point
Integrated Cache No No
JESD-30 Code S-PQCC-N16 S-PQCC-N16
JESD-609 Code e3 e3
Length 4 Mm 4 Mm
Low Power Mode Yes Yes
Number of External Interrupts 1 1
Number of I/O Lines 11 11
Number of Serial I/Os 1 1
Number of Terminals 16 16
Number of Timers 4 4
On Chip Data RAM Width 8 8
On Chip Program ROM Width 8 8
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels Yes Yes
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Code HVQCCN HVQCCN
Package Equivalence Code LCC16,.16SQ,25 LCC16,.16SQ,25
Package Shape Square Square
Package Style Chip Carrier, Heat Sink/Slug, Very Thin Profile Chip Carrier, Heat Sink/Slug, Very Thin Profile
RAM (bytes) 1024 1024
RAM (words) 1024 1024
ROM (words) 14336 14336
ROM Programmability Flash Flash
Seated Height-Max 0.55 Mm 1 Mm
Speed 48 Mhz 48 Mhz
Supply Current-Max 292 Ma 1.8 Ma
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 3 V 2.5 V
Supply Voltage-Nom 3 V 3.3 V
Surface Mount Yes Yes
Technology Cmos Cmos
Temperature Grade Industrial Automotive
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Form No Lead No Lead
Terminal Pitch 0.65 Mm 0.65 Mm
Terminal Position Quad Quad
Width 4 Mm 4 Mm
uPs/uCs/Peripheral ICs Type Microcontroller, Risc Microcontroller, Risc
Base Number Matches 1 1
Pin Count 16
Manufacturer Package Code VQFN-16
Factory Lead Time 7 Weeks
Additional Feature Also Operates At 1.8 Minimum Supply At 20 Mhz