There are no models available for this part yet.
Overview of PIC16F1455T-I/JQ by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for PIC16F1455T-I/JQ by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
47X0460
|
Newark | Mcu, 8Bit, 48Mhz, Uqfn-Ep-16, Product Range:Pic16 Family Pic16F145X Series Microcontrollers, Device Core:Pic16, Operating Frequency Max:48Mhz, Program Memory Size:14Kb, No. Of Pins:16Pins, Ic Case/Package:Uqfn-Ep, Qualification:- Rohs Compliant: Yes |Microchip PIC16F1455T-I/JQ RoHS: Compliant Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | ||
DISTI #
PIC16F1455T-I/JQ-ND
|
DigiKey | IC MCU 8BIT 14KB FLASH 16UQFN Lead time: 52 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
PIC16F1455T-I/JQ
|
Avnet Americas | UQFN 14 KB Flash 1024 bytes RAM 48 MHz Int. Osc 12 I/0 Enhanced Mid Range Core USB 2.0 - Tape and Reel (Alt: PIC16F1455T-I/JQ) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Container: Reel | 0 |
|
RFQ | ||
DISTI #
70572316
|
RS | 14KBFlash,1024bytesRAM,48MHzInt.Osc,12I/0,EnhancedMidRangeCore, USB2.0 | Microchip Technology Inc. PIC16F1455T-I/JQ RoHS: Not Compliant Min Qty: 3300 Package Multiple: 1 Container: Bulk | 0 |
|
$1.9100 / $2.2400 | RFQ | |
Onlinecomponents.com | Microcontroller - PIC XLP 16F - 8-Bit - 48MHz - 8 I/O - 14KB (8K x 14) FLASH - 1K x 8 RAM - 2.3 to 5.5V - 16-UQFN (4x4) - T&R. RoHS: Compliant | 0 |
|
$0 | Buy Now | ||
NAC | 14 KB Flash, 1024 bytes RAM, 48 MHz Int. Osc, 12 I/0, Enhanced Mid Range Core, USB 2.0 - Package: 16 UQFN 4x4x0.5mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 3300 | 0 |
|
RFQ |
CAD Models for PIC16F1455T-I/JQ by Microchip Technology Inc
Part Data Attributes for PIC16F1455T-I/JQ by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
HVQCCN, LCC16,.16SQ,25
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.31.00.01
|
Samacsys Manufacturer
|
Microchip
|
Has ADC
|
YES
|
Address Bus Width
|
|
Bit Size
|
8
|
Boundary Scan
|
NO
|
CPU Family
|
PIC16
|
Clock Frequency-Max
|
20 MHz
|
DAC Channels
|
YES
|
DMA Channels
|
NO
|
External Data Bus Width
|
|
Format
|
FIXED POINT
|
Integrated Cache
|
NO
|
JESD-30 Code
|
S-PQCC-N16
|
JESD-609 Code
|
e3
|
Length
|
4 mm
|
Low Power Mode
|
YES
|
Number of External Interrupts
|
1
|
Number of I/O Lines
|
11
|
Number of Serial I/Os
|
1
|
Number of Terminals
|
16
|
Number of Timers
|
4
|
On Chip Data RAM Width
|
8
|
On Chip Program ROM Width
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
PWM Channels
|
YES
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HVQCCN
|
Package Equivalence Code
|
LCC16,.16SQ,25
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
RAM (bytes)
|
1024
|
RAM (words)
|
1024
|
ROM (words)
|
14336
|
ROM Programmability
|
FLASH
|
Seated Height-Max
|
0.55 mm
|
Speed
|
48 MHz
|
Supply Current-Max
|
292 mA
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
3 V
|
Supply Voltage-Nom
|
3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
QUAD
|
Width
|
4 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROCONTROLLER, RISC
|
Alternate Parts for PIC16F1455T-I/JQ
This table gives cross-reference parts and alternative options found for PIC16F1455T-I/JQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F1455T-I/JQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16LF1455-I/JQ | IC RISC MICROCONTROLLER, Microcontroller | Microchip Technology Inc | PIC16F1455T-I/JQ vs PIC16LF1455-I/JQ |
PIC16F1455-I/JQ | IC RISC MICROCONTROLLER, Microcontroller | Microchip Technology Inc | PIC16F1455T-I/JQ vs PIC16F1455-I/JQ |
PIC16LF1455T-I/JQ | IC RISC MICROCONTROLLER, Microcontroller | Microchip Technology Inc | PIC16F1455T-I/JQ vs PIC16LF1455T-I/JQ |
PIC16F1455T-E/JQ | IC RISC MICROCONTROLLER, Microcontroller | Microchip Technology Inc | PIC16F1455T-I/JQ vs PIC16F1455T-E/JQ |
PIC16LF1455-E/JQ | IC RISC MICROCONTROLLER, Microcontroller | Microchip Technology Inc | PIC16F1455T-I/JQ vs PIC16LF1455-E/JQ |