PIC16CR62-04I/SS
vs
PIC16CR62-04/L
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Part Package Code
SSOP
LCC
Package Description
0.209 INCH, PLASTIC, SSOP-28
PLASTIC, LCC-44
Pin Count
28
44
Reach Compliance Code
unknown
unknown
HTS Code
8542.31.00.01
8542.31.00.01
kg CO2e/kg
11.6
11.6
Average Weight (mg)
290.15
2649.9
CO2e (mg)
3365.74
30738.84
Category CO2 Kg
11.6
11.6
Compliance Temperature Grade
Industrial: -40C to +85C
Commercial: +0C to +70C
Has ADC
NO
NO
Address Bus Width
Bit Size
8
8
Boundary Scan
NO
NO
CPU Family
PIC
Clock Frequency-Max
4 MHz
4 MHz
DAC Channels
NO
NO
DMA Channels
NO
NO
External Data Bus Width
JESD-30 Code
R-PDSO-G28
S-PQCC-J44
Length
10.2 mm
16.5862 mm
Number of I/O Lines
22
33
Number of Terminals
28
44
On Chip Program ROM Width
14
14
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
YES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SSOP
QCCJ
Package Equivalence Code
SSOP28,.3
Package Shape
RECTANGULAR
SQUARE
Package Style
SMALL OUTLINE, SHRINK PITCH
CHIP CARRIER
Qualification Status
Not Qualified
Not Qualified
RAM (bytes)
128
ROM (words)
2048
2048
ROM Programmability
OTPROM
MROM
Screening Level
ISO/TS-16949
Seated Height-Max
1.99 mm
4.57 mm
Speed
4 MHz
4 MHz
Supply Current-Max
5 mA
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
4.5 V
4 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Form
GULL WING
J BEND
Terminal Pitch
0.65 mm
1.27 mm
Terminal Position
DUAL
QUAD
Width
5.29 mm
16.5862 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
MICROCONTROLLER, RISC
Base Number Matches
2
1
Compare PIC16CR62-04I/SS with alternatives
Compare PIC16CR62-04/L with alternatives