PIC16CR62-04/L vs PIC16CR62T-04/SS feature comparison

PIC16CR62-04/L Microchip Technology Inc

Buy Now Datasheet

PIC16CR62T-04/SS Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Part Package Code LCC SSOP
Package Description PLASTIC, LCC-44 0.209 INCH, PLASTIC, SSOP-28
Pin Count 44 28
Reach Compliance Code unknown unknown
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC NO NO
Address Bus Width
Bit Size 8 8
Boundary Scan NO NO
Clock Frequency-Max 4 MHz 4 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width
JESD-30 Code S-PQCC-J44 R-PDSO-G28
Length 16.5862 mm 10.2 mm
Number of I/O Lines 33 22
Number of Terminals 44 28
On Chip Program ROM Width 14 14
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ SSOP
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER SMALL OUTLINE, SHRINK PITCH
Qualification Status Not Qualified Not Qualified
ROM (words) 2048 2048
ROM Programmability MROM OTPROM
Seated Height-Max 4.57 mm 1.99 mm
Speed 4 MHz 4 MHz
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form J BEND GULL WING
Terminal Pitch 1.27 mm 0.65 mm
Terminal Position QUAD DUAL
Width 16.5862 mm 5.29 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1
CPU Family PIC
Package Equivalence Code SSOP28,.3
RAM (bytes) 128
Screening Level ISO/TS-16949
Supply Current-Max 30 mA

Compare PIC16CR62-04/L with alternatives

Compare PIC16CR62T-04/SS with alternatives