PIC16CR54T-LPSO
vs
PIC16CR54T-LP/SO
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
End Of Life
Not Recommended
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Part Package Code
SOIC
SOIC
Package Description
SOP,
SOP,
Pin Count
18
18
Reach Compliance Code
compliant
compliant
HTS Code
8542.31.00.01
Has ADC
NO
NO
Address Bus Width
Bit Size
8
8
Boundary Scan
NO
NO
CPU Family
PIC
Clock Frequency-Max
0.04 MHz
0.2 MHz
DAC Channels
NO
NO
DMA Channels
NO
NO
External Data Bus Width
JESD-30 Code
R-PDSO-G18
R-PDSO-G18
JESD-609 Code
e3
e3
Length
11.55 mm
Moisture Sensitivity Level
1
1
Number of DMA Channels
Number of I/O Lines
12
12
Number of Terminals
18
18
Number of Timers
1
On Chip Program ROM Width
12
12
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
PWM Channels
NO
NO
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
RAM (bytes)
25
ROM (words)
512
512
ROM Programmability
MROM
MROM
Seated Height-Max
2.642 mm
Speed
0.04 MHz
0.25 MHz
Supply Voltage-Max
6.25 V
6.25 V
Supply Voltage-Min
4.5 V
2 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
Matte Tin (Sn)
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
DUAL
Width
7.5 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
MICROCONTROLLER
Base Number Matches
1
1
Additional Feature
ROM PROTECT; ICC_MAX AT FOSC = 32KHZ
Format
FIXED POINT
Integrated Cache
NO
Low Power Mode
YES
Number of External Interrupts
Number of Serial I/Os
On Chip Data RAM Width
8
Peak Reflow Temperature (Cel)
260
RAM (words)
25
Supply Current-Max
0.07 mA
Time@Peak Reflow Temperature-Max (s)
40
Compare PIC16CR54T-LPSO with alternatives
Compare PIC16CR54T-LP/SO with alternatives