PIC16CR54T-LP/SO vs PIC16CR54-LPESO feature comparison

PIC16CR54T-LP/SO Microchip Technology Inc

Buy Now Datasheet

PIC16CR54-LPESO Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Not Recommended Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Part Package Code SOIC SOIC
Package Description SOP, 0.300 INCH, PLASTIC, SOIC-18
Pin Count 18 18
Reach Compliance Code compliant compliant
Has ADC NO NO
Additional Feature ROM PROTECT; ICC_MAX AT FOSC = 32KHZ
Address Bus Width
Bit Size 8 8
Boundary Scan NO NO
Clock Frequency-Max 0.2 MHz 0.04 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width
Format FIXED POINT
Integrated Cache NO
JESD-30 Code R-PDSO-G18 R-PDSO-G18
JESD-609 Code e3 e3
Low Power Mode YES
Moisture Sensitivity Level 1 1
Number of DMA Channels
Number of External Interrupts
Number of I/O Lines 12 12
Number of Serial I/Os
Number of Terminals 18 18
Number of Timers 1
On Chip Data RAM Width 8
On Chip Program ROM Width 12 12
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -40 °C
PWM Channels NO NO
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
RAM (words) 25
ROM (words) 512 512
ROM Programmability MROM MROM
Speed 0.25 MHz 0.04 MHz
Supply Current-Max 0.07 mA 0.055 mA
Supply Voltage-Max 6.25 V 6.25 V
Supply Voltage-Min 2 V 2.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL AUTOMOTIVE
Terminal Finish MATTE TIN Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40 40
uPs/uCs/Peripheral ICs Type MICROCONTROLLER MICROCONTROLLER, RISC
Base Number Matches 1 1
HTS Code 8542.31.00.01
CPU Family PIC
Length 11.55 mm
Package Equivalence Code SOP18,.4
RAM (bytes) 25
Seated Height-Max 2.642 mm
Terminal Pitch 1.27 mm
Width 7.5 mm

Compare PIC16CR54T-LP/SO with alternatives

Compare PIC16CR54-LPESO with alternatives