PIC16CR54CXTE/S123 vs PIC16CR54C-XT/S123 feature comparison

PIC16CR54CXTE/S123 Microchip Technology Inc

Buy Now Datasheet

PIC16CR54C-XT/S123 Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description DIE, DIE
Reach Compliance Code compliant compliant
HTS Code 8542.31.00.01 8542.31.00.01
Date Of Intro 2017-12-19
Has ADC NO NO
Address Bus Width
Bit Size 8 8
Boundary Scan NO NO
CPU Family PIC PIC
Clock Frequency-Max 4 MHz 4 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width
JESD-30 Code X-XUUC-N X-XUUC-N
Number of DMA Channels
Number of I/O Lines 12 12
Number of Timers 1 1
On Chip Program ROM Width 12 12
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -40 °C
PWM Channels NO NO
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code DIE DIE
Package Shape UNSPECIFIED UNSPECIFIED
Package Style UNCASED CHIP UNCASED CHIP
ROM (words) 512 512
ROM Programmability MROM MROM
Speed 20 MHz 20 MHz
Supply Voltage-Max 6 V 6.25 V
Supply Voltage-Min 3.25 V 5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE COMMERCIAL
Terminal Form NO LEAD NO LEAD
Terminal Position UPPER UPPER
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 2 2

Compare PIC16CR54CXTE/S123 with alternatives

Compare PIC16CR54C-XT/S123 with alternatives