PIC16CR54CXTE/S123
vs
PIC16CR54CTXT/SS123
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Package Description
DIE,
SSOP,
Reach Compliance Code
compliant
compliant
HTS Code
8542.31.00.01
8542.31.00.01
Date Of Intro
2017-12-19
2017-12-19
Has ADC
NO
NO
Address Bus Width
Bit Size
8
8
Boundary Scan
NO
NO
CPU Family
PIC
PIC
Clock Frequency-Max
4 MHz
4 MHz
DAC Channels
NO
NO
DMA Channels
NO
NO
External Data Bus Width
JESD-30 Code
X-XUUC-N
R-PDSO-G20
Number of DMA Channels
Number of I/O Lines
12
20
Number of Timers
1
1
On Chip Program ROM Width
12
12
Operating Temperature-Max
125 °C
70 °C
Operating Temperature-Min
-40 °C
PWM Channels
NO
NO
Package Body Material
UNSPECIFIED
PLASTIC/EPOXY
Package Code
DIE
SSOP
Package Shape
UNSPECIFIED
RECTANGULAR
Package Style
UNCASED CHIP
SMALL OUTLINE, SHRINK PITCH
ROM (words)
512
512
ROM Programmability
MROM
MROM
Speed
20 MHz
20 MHz
Supply Voltage-Max
6 V
6.25 V
Supply Voltage-Min
3.25 V
5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
COMMERCIAL
Terminal Form
NO LEAD
GULL WING
Terminal Position
UPPER
DUAL
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
MICROCONTROLLER, RISC
Base Number Matches
1
1
Length
7.2 mm
Number of Terminals
20
Seated Height-Max
1.98 mm
Terminal Pitch
0.65 mm
Width
5.25 mm
Compare PIC16CR54CXTE/S123 with alternatives
Compare PIC16CR54CTXT/SS123 with alternatives