PIC16CE623-4I/SS
vs
PIC16CE623T-04E/SS
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Part Package Code
SSOP
SSOP
Package Description
0.209 INCH, PLASTIC, MO-150, SSOP-20
0.209 INCH, PLASTIC, SSOP-20
Pin Count
20
20
Reach Compliance Code
compliant
compliant
HTS Code
8542.31.00.01
8542.31.00.01
Has ADC
NO
NO
Address Bus Width
Bit Size
8
8
Boundary Scan
NO
NO
Clock Frequency-Max
4 MHz
4 MHz
DAC Channels
NO
NO
DMA Channels
NO
NO
External Data Bus Width
JESD-30 Code
R-PDSO-G20
R-PDSO-G20
JESD-609 Code
e3
e3
Length
7.2 mm
7.2 mm
Moisture Sensitivity Level
1
1
Number of I/O Lines
13
13
Number of Terminals
20
20
On Chip Program ROM Width
14
14
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
PWM Channels
NO
NO
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SSOP
SSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
SMALL OUTLINE, SHRINK PITCH
Qualification Status
Not Qualified
Not Qualified
RAM (bytes)
96
96
ROM (words)
512
512
ROM Programmability
OTPROM
OTPROM
Seated Height-Max
1.98 mm
2 mm
Speed
4 MHz
1 MHz
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
5 V
2.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
AUTOMOTIVE
Terminal Finish
Matte Tin (Sn)
Matte Tin (Sn)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
DUAL
DUAL
Width
5.3 mm
5.3 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
MICROCONTROLLER, RISC
Base Number Matches
1
1
CPU Family
PIC
Package Equivalence Code
SSOP20,.3
Screening Level
ISO/TS-16949
Compare PIC16CE623-4I/SS with alternatives
Compare PIC16CE623T-04E/SS with alternatives