PIC16CE623T-04E/SS vs PIC16CE623-4/SS feature comparison

PIC16CE623T-04E/SS Microchip Technology Inc

Buy Now Datasheet

PIC16CE623-4/SS Microchip Technology Inc

Buy Now Datasheet
Yes Yes
Yes Yes
Active Active
MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
SSOP SSOP
0.209 INCH, PLASTIC, SSOP-20 0.209 INCH, PLASTIC, MO-150, SSOP-20
20 20
compliant compliant
8542.31.00.01 8542.31.00.01
NO NO
8 8
NO NO
PIC
4 MHz 4 MHz
NO NO
NO NO
R-PDSO-G20 R-PDSO-G20
e3 e3
7.2 mm 7.2 mm
1 1
13 13
20 20
14 14
125 °C 70 °C
-40 °C
NO NO
PLASTIC/EPOXY PLASTIC/EPOXY
SSOP SSOP
SSOP20,.3
RECTANGULAR RECTANGULAR
SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE, SHRINK PITCH
Not Qualified Not Qualified
96 96
512 512
OTPROM OTPROM
ISO/TS-16949
2 mm 1.98 mm
1 MHz 4 MHz
5.5 V 5.5 V
2.5 V 5 V
5 V 5 V
YES YES
CMOS CMOS
AUTOMOTIVE COMMERCIAL
Matte Tin (Sn) Matte Tin (Sn)
GULL WING GULL WING
0.65 mm 0.65 mm
DUAL DUAL
5.3 mm 5.3 mm
MICROCONTROLLER, RISC MICROCONTROLLER, RISC
1 1

Compare PIC16CE623T-04E/SS with alternatives

Compare PIC16CE623-4/SS with alternatives