PIC16C84-10E/SO vs S83C751-2N24 feature comparison

PIC16C84-10E/SO Microchip Technology Inc

Buy Now Datasheet

S83C751-2N24 NXP Semiconductors

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC NXP SEMICONDUCTORS
Part Package Code SOIC DIP
Package Description 0.300 INCH, PLASTIC, SOIC-18 DIP, DIP24,.3
Pin Count 18 24
Reach Compliance Code unknown unknown
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC NO NO
Additional Feature ROM PROTECT I2C SERIAL BUS INTERFACE
Address Bus Width
Bit Size 8 8
Boundary Scan NO NO
CPU Family PIC 8051
Clock Frequency-Max 10 MHz 12 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width
Format FIXED POINT FIXED POINT
Integrated Cache NO NO
JESD-30 Code R-PDSO-G18 R-PDIP-T24
JESD-609 Code e0
Low Power Mode YES YES
Number of DMA Channels
Number of External Interrupts 1 2
Number of I/O Lines 13 19
Number of Serial I/Os 1
Number of Terminals 18 24
Number of Timers 2
On Chip Data RAM Width 8 8
On Chip Program ROM Width 14 8
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels NO NO
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP DIP
Package Equivalence Code SOP18,.4 DIP24,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Qualification Status Not Qualified Not Qualified
RAM (bytes) 36 64
RAM (words) 36 64
ROM (words) 1024 2048
ROM Programmability EEPROM OTPROM
Speed 2.5 MHz 12 MHz
Supply Current-Max 10 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER
Base Number Matches 1 3
Length 31.7 mm
Moisture Sensitivity Level 1
Seated Height-Max 4.7 mm
Width 7.62 mm

Compare PIC16C84-10E/SO with alternatives

Compare S83C751-2N24 with alternatives