PIC16C773T-I/SO
vs
PIC16C773-E/SS
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Not Recommended
Not Recommended
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Part Package Code
SOIC
SSOP
Package Description
0.300 INCH, PLASTIC, SOIC-28
5.30 MM, PLASTIC, SSOP-28
Pin Count
28
28
Reach Compliance Code
compliant
compliant
HTS Code
8542.31.00.01
8542.31.00.01
Samacsys Manufacturer
Microchip
Microchip
Has ADC
YES
YES
Address Bus Width
Bit Size
8
8
CPU Family
PIC
PIC16
Clock Frequency-Max
20 MHz
20 MHz
DAC Channels
NO
NO
DMA Channels
NO
NO
External Data Bus Width
JESD-30 Code
R-PDSO-G28
R-PDSO-G28
JESD-609 Code
e3
e3
Length
17.93 mm
10.2 mm
Number of I/O Lines
21
21
Number of Terminals
28
28
On Chip Program ROM Width
14
14
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
PWM Channels
YES
YES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SSOP
Package Equivalence Code
SOP28,.4
SSOP28,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE, SHRINK PITCH
Qualification Status
Not Qualified
Not Qualified
RAM (bytes)
256
256
ROM (words)
4096
4096
ROM Programmability
OTPROM
OTPROM
Seated Height-Max
2.64 mm
2 mm
Speed
20 MHz
20 MHz
Supply Current-Max
30 mA
30 mA
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
5 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
AUTOMOTIVE
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
0.65 mm
Terminal Position
DUAL
DUAL
Width
7.51 mm
5.3 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
MICROCONTROLLER, RISC
Base Number Matches
1
1
ECCN Code
EAR99
Factory Lead Time
6 Weeks
Boundary Scan
NO
Format
FIXED POINT
Integrated Cache
NO
Low Power Mode
YES
Number of External Interrupts
1
Number of Serial I/Os
1
Number of Timers
5
On Chip Data RAM Width
8
Screening Level
TS 16949
Compare PIC16C773T-I/SO with alternatives
Compare PIC16C773-E/SS with alternatives