PIC16C773T-I/SO vs PIC16C773-I/SP feature comparison

PIC16C773T-I/SO Microchip Technology Inc

Buy Now Datasheet

PIC16C773-I/SP Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Not Recommended Not Recommended
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Part Package Code SOIC DIP
Package Description 0.300 INCH, PLASTIC, SOIC-28 0.300 INCH, PLASTIC, SKINNY, DIP-28
Pin Count 28 28
Reach Compliance Code compliant compliant
HTS Code 8542.31.00.01 8542.31.00.01
Samacsys Manufacturer Microchip Microchip
Has ADC YES YES
Address Bus Width
Bit Size 8 8
CPU Family PIC PIC16
Clock Frequency-Max 20 MHz 20 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width
JESD-30 Code R-PDSO-G28 R-PDIP-T28
JESD-609 Code e3 e3
Length 17.93 mm 34.671 mm
Number of I/O Lines 21 21
Number of Terminals 28 28
On Chip Program ROM Width 14 14
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP DIP
Package Equivalence Code SOP28,.4 DIP28,.6
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Qualification Status Not Qualified Not Qualified
RAM (bytes) 256 256
ROM (words) 4096 4096
ROM Programmability OTPROM OTPROM
Seated Height-Max 2.64 mm 4.572 mm
Speed 20 MHz 20 MHz
Supply Current-Max 30 mA 30 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN MATTE TIN
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.51 mm 15.24 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1
ECCN Code EAR99
Factory Lead Time 6 Weeks
Boundary Scan NO
Format FIXED POINT
Integrated Cache NO
Low Power Mode YES
Number of External Interrupts 1
Number of Serial I/Os 1
Number of Timers 5
On Chip Data RAM Width 8
Screening Level TS 16949

Compare PIC16C773T-I/SO with alternatives

Compare PIC16C773-I/SP with alternatives