PIC16C76T-04/SS vs PIC16C76-04I/JWG feature comparison

PIC16C76T-04/SS Microchip Technology Inc

Buy Now Datasheet

PIC16C76-04I/JWG Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Part Package Code SSOP DIP
Package Description 0.209 INCH, PLASTIC, SSOP-28 0.300 INCH, WINDOWED, SIDE BRAZED, CERDIP-28
Pin Count 28 28
Reach Compliance Code compliant compliant
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC YES YES
Address Bus Width
Bit Size 8 8
Boundary Scan NO NO
CPU Family PIC16 PIC16
Clock Frequency-Max 4 MHz 4 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width
JESD-30 Code R-PDSO-G28 R-CDIP-T28
JESD-609 Code e3 e3
Length 10.2 mm 35.56 mm
Moisture Sensitivity Level 1
Number of I/O Lines 22 22
Number of Terminals 28 28
Number of Timers 3 3
On Chip Program ROM Width 14 14
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code SSOP WDIP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH IN-LINE, WINDOW
Qualification Status Not Qualified Not Qualified
RAM (bytes) 368 368
ROM (words) 8192 8192
ROM Programmability OTPROM UVPROM
Seated Height-Max 2 mm 5.03 mm
Speed 4 MHz 4 MHz
Supply Voltage-Max 6 V 6 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish Matte Tin (Sn) MATTE TIN
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 0.65 mm 2.54 mm
Terminal Position DUAL DUAL
Width 5.3 mm 7.62 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1

Compare PIC16C76T-04/SS with alternatives

Compare PIC16C76-04I/JWG with alternatives