PIC16C76-04I/JWG
vs
PIC16C76-04I/SO
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Not Recommended
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Part Package Code
DIP
SOIC
Package Description
0.300 INCH, WINDOWED, SIDE BRAZED, CERDIP-28
0.300 INCH, PLASTIC, SO-28
Pin Count
28
28
Reach Compliance Code
compliant
compliant
HTS Code
8542.31.00.01
8542.31.00.01
Has ADC
YES
YES
Address Bus Width
Bit Size
8
8
Boundary Scan
NO
NO
CPU Family
PIC16
PIC16
Clock Frequency-Max
4 MHz
4 MHz
DAC Channels
NO
NO
DMA Channels
NO
NO
External Data Bus Width
JESD-30 Code
R-CDIP-T28
R-PDSO-G28
JESD-609 Code
e3
e3
Length
35.56 mm
17.9 mm
Number of I/O Lines
22
22
Number of Terminals
28
28
Number of Timers
3
5
On Chip Program ROM Width
14
14
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
PWM Channels
YES
YES
Package Body Material
CERAMIC, METAL-SEALED COFIRED
PLASTIC/EPOXY
Package Code
WDIP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE, WINDOW
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
RAM (bytes)
368
368
ROM (words)
8192
8192
ROM Programmability
UVPROM
OTPROM
Seated Height-Max
5.03 mm
2.65 mm
Speed
4 MHz
20 MHz
Supply Voltage-Max
6 V
6 V
Supply Voltage-Min
4.5 V
5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
NO
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Pitch
2.54 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
7.62 mm
7.5 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
MICROCONTROLLER, RISC
Base Number Matches
1
1
ECCN Code
EAR99
Factory Lead Time
10 Weeks
Date Of Intro
1990-01-01
Samacsys Manufacturer
Microchip
Format
FIXED POINT
Integrated Cache
NO
Low Power Mode
YES
Moisture Sensitivity Level
1
Number of External Interrupts
1
Number of Serial I/Os
1
On Chip Data RAM Width
8
Package Equivalence Code
SOP28,.4
Peak Reflow Temperature (Cel)
260
Supply Current-Max
5 mA
Compare PIC16C76-04I/JWG with alternatives
Compare PIC16C76-04I/SO with alternatives