PIC16C76T-04/SS
vs
PIC16C76-04I/SS
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Part Package Code
SSOP
SSOP
Package Description
0.209 INCH, PLASTIC, SSOP-28
0.209 INCH, PLASTIC, SSOP-28
Pin Count
28
28
Reach Compliance Code
compliant
compliant
HTS Code
8542.31.00.01
8542.31.00.01
Has ADC
YES
YES
Address Bus Width
Bit Size
8
8
Boundary Scan
NO
NO
CPU Family
PIC16
PIC16
Clock Frequency-Max
4 MHz
4 MHz
DAC Channels
NO
NO
DMA Channels
NO
NO
External Data Bus Width
JESD-30 Code
R-PDSO-G28
R-PDSO-G28
JESD-609 Code
e3
e3
Length
10.2 mm
10.2 mm
Moisture Sensitivity Level
1
1
Number of I/O Lines
22
22
Number of Terminals
28
28
Number of Timers
3
3
On Chip Program ROM Width
14
14
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
YES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SSOP
SSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
SMALL OUTLINE, SHRINK PITCH
Qualification Status
Not Qualified
Not Qualified
RAM (bytes)
368
368
ROM (words)
8192
8192
ROM Programmability
OTPROM
OTPROM
Seated Height-Max
2 mm
2 mm
Speed
4 MHz
4 MHz
Supply Voltage-Max
6 V
6 V
Supply Voltage-Min
4.5 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Matte Tin (Sn)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
DUAL
DUAL
Width
5.3 mm
5.3 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
MICROCONTROLLER, RISC
Base Number Matches
1
1
kg CO2e/kg
11.6
Average Weight (mg)
290.15
CO2e (mg)
3365.74
Total Weight
229.2
Category CO2 Kg
11.6
CO2
2658.72
Compliance Temperature Grade
Industrial: -40C to +85C
EU RoHS Version
RoHS 2 (2015/863/EU)
Candidate List Date
2024-01-23
CAS Accounted for Wt
90
CA Prop 65 Presence
YES
CA Prop 65 CAS Numbers
1333-86-4
EFUP
e
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.22
Compare PIC16C76T-04/SS with alternatives
Compare PIC16C76-04I/SS with alternatives