PIC16C765T-I/PG vs PIC16C765/SS feature comparison

PIC16C765T-I/PG Microchip Technology Inc

Buy Now Datasheet

PIC16C765/SS Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Part Package Code DIP
Package Description 0.600 INCH, PLASTIC, DIP-40
Pin Count 40
Reach Compliance Code compliant compliant
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC YES
Address Bus Width
Bit Size 8
Boundary Scan NO
Clock Frequency-Max 24 MHz
DAC Channels NO
DMA Channels NO
External Data Bus Width
JESD-30 Code R-PDIP-T40
JESD-609 Code e3
Length 52.26 mm
Number of I/O Lines 30
Number of Terminals 40
On Chip Program ROM Width 14
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
PWM Channels YES
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Shape RECTANGULAR
Package Style IN-LINE
Qualification Status Not Qualified
RAM (bytes) 256
ROM (words) 8192
ROM Programmability OTPROM
Seated Height-Max 4.83 mm
Speed 24 MHz
Supply Voltage-Max 5.25 V
Supply Voltage-Min 5 V
Supply Voltage-Nom 5 V
Surface Mount NO
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Width 15.24 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1

Compare PIC16C765T-I/PG with alternatives

Compare PIC16C765/SS with alternatives