PIC16C765/SS vs PIC16C765T-I/P feature comparison

PIC16C765/SS Microchip Technology Inc

Buy Now Datasheet

PIC16C765T-I/P Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Reach Compliance Code compliant compliant
HTS Code 8542.31.00.01 8542.31.00.01
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Part Package Code DIP
Package Description 0.600 INCH, PLASTIC, DIP-40
Pin Count 40
Has ADC YES
Address Bus Width
Bit Size 8
Boundary Scan NO
Clock Frequency-Max 24 MHz
DAC Channels NO
DMA Channels NO
External Data Bus Width
JESD-30 Code R-PDIP-T40
JESD-609 Code e3
Length 52.26 mm
Number of I/O Lines 30
Number of Terminals 40
On Chip Program ROM Width 14
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
PWM Channels YES
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Shape RECTANGULAR
Package Style IN-LINE
Qualification Status Not Qualified
RAM (bytes) 256
ROM (words) 8192
ROM Programmability OTPROM
Seated Height-Max 4.83 mm
Speed 24 MHz
Supply Voltage-Max 5.25 V
Supply Voltage-Min 5 V
Supply Voltage-Nom 5 V
Surface Mount NO
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Width 15.24 mm

Compare PIC16C765/SS with alternatives

Compare PIC16C765T-I/P with alternatives