PIC16C76-20E/SO
vs
PIC16C76-20/SSG
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Part Package Code
SOIC
SSOP
Package Description
0.300 INCH, PLASTIC, SO-28
0.209 INCH, PLASTIC, SSOP-28
Pin Count
28
28
Reach Compliance Code
compliant
compliant
HTS Code
8542.31.00.01
8542.31.00.01
Has ADC
YES
YES
Address Bus Width
Bit Size
8
8
Boundary Scan
NO
NO
CPU Family
PIC16
PIC16
Clock Frequency-Max
20 MHz
20 MHz
DAC Channels
NO
NO
DMA Channels
NO
NO
External Data Bus Width
JESD-30 Code
R-PDSO-G28
R-PDSO-G28
JESD-609 Code
e3
e3
Length
17.894 mm
10.2 mm
Moisture Sensitivity Level
1
1
Number of I/O Lines
22
22
Number of Terminals
28
28
Number of Timers
3
3
On Chip Program ROM Width
14
14
Operating Temperature-Max
125 °C
70 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
YES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SSOP
Package Equivalence Code
SOP28,.4
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
RAM (bytes)
368
368
ROM (words)
8192
8192
ROM Programmability
OTPROM
OTPROM
Seated Height-Max
2.642 mm
2 mm
Speed
20 MHz
20 MHz
Supply Current-Max
20 mA
Supply Voltage-Max
5.5 V
6 V
Supply Voltage-Min
4.5 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
COMMERCIAL
Terminal Finish
Matte Tin (Sn)
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Width
7.5055 mm
5.3 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
MICROCONTROLLER, RISC
Base Number Matches
1
1
Compare PIC16C76-20E/SO with alternatives
Compare PIC16C76-20/SSG with alternatives