PIC16C76-20/SSG vs PIC16C76T-20E/SSG feature comparison

PIC16C76-20/SSG Microchip Technology Inc

Buy Now Datasheet

PIC16C76T-20E/SSG Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Part Package Code SSOP SSOP
Package Description 0.209 INCH, PLASTIC, SSOP-28 0.209 INCH, PLASTIC, SSOP-28
Pin Count 28 28
Reach Compliance Code compliant compliant
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC YES YES
Address Bus Width
Bit Size 8 8
Boundary Scan NO NO
CPU Family PIC16 PIC16
Clock Frequency-Max 20 MHz 20 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width
JESD-30 Code R-PDSO-G28 R-PDSO-G28
JESD-609 Code e3 e3
Length 10.2 mm 10.2 mm
Moisture Sensitivity Level 1 1
Number of I/O Lines 22 22
Number of Terminals 28 28
Number of Timers 3 3
On Chip Program ROM Width 14 14
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP SSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE, SHRINK PITCH
Qualification Status Not Qualified Not Qualified
RAM (bytes) 368 368
ROM (words) 8192 8192
ROM Programmability OTPROM OTPROM
Seated Height-Max 2 mm 2 mm
Speed 20 MHz 20 MHz
Supply Voltage-Max 6 V 6 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL AUTOMOTIVE
Terminal Finish MATTE TIN MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Width 5.3 mm 5.3 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1

Compare PIC16C76-20/SSG with alternatives

Compare PIC16C76T-20E/SSG with alternatives