PIC16C711-04/JW
vs
PIC16C711T-04E/SS
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
MICROCHIP TECHNOLOGY INC
|
Part Package Code |
DIP
|
QFP
|
Package Description |
0.300 INCH, WINDOWED, CERDIP-18
|
0.209 INCH, PLASTIC, MS-026, SSOP-20
|
Pin Count |
18
|
20
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Has ADC |
YES
|
YES
|
Address Bus Width |
|
|
Bit Size |
8
|
8
|
Boundary Scan |
NO
|
NO
|
CPU Family |
PIC
|
PIC16
|
Clock Frequency-Max |
4 MHz
|
4 MHz
|
DAC Channels |
NO
|
NO
|
DMA Channels |
NO
|
NO
|
External Data Bus Width |
|
|
JESD-30 Code |
R-GDIP-T18
|
R-PDSO-G20
|
JESD-609 Code |
e3
|
e3
|
Length |
22.987 mm
|
10.58 mm
|
Number of I/O Lines |
13
|
13
|
Number of Terminals |
18
|
20
|
On Chip Program ROM Width |
14
|
14
|
Operating Temperature-Max |
70 °C
|
125 °C
|
Operating Temperature-Min |
|
-40 °C
|
PWM Channels |
NO
|
NO
|
Package Body Material |
CERAMIC, GLASS-SEALED
|
PLASTIC/EPOXY
|
Package Code |
WDIP
|
SSOP
|
Package Equivalence Code |
DIP18,.3
|
SOP20,.3
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE, WINDOW
|
SMALL OUTLINE, SHRINK PITCH
|
Qualification Status |
Not Qualified
|
Not Qualified
|
RAM (bytes) |
68
|
68
|
ROM (words) |
1024
|
1024
|
ROM Programmability |
UVPROM
|
EPROM
|
Seated Height-Max |
5.08 mm
|
1.99 mm
|
Speed |
4 MHz
|
20 MHz
|
Supply Current-Max |
30 mA
|
|
Supply Voltage-Max |
6 V
|
5.5 V
|
Supply Voltage-Min |
4.5 V
|
4.5 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
NO
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
AUTOMOTIVE
|
Terminal Finish |
MATTE TIN
|
MATTE TIN
|
Terminal Form |
THROUGH-HOLE
|
GULL WING
|
Terminal Pitch |
2.54 mm
|
0.65 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
7.62 mm
|
5.29 mm
|
uPs/uCs/Peripheral ICs Type |
MICROCONTROLLER, RISC
|
MICROCONTROLLER, RISC
|
Base Number Matches |
1
|
1
|
Format |
|
FIXED-POINT
|
Integrated Cache |
|
NO
|
Low Power Mode |
|
YES
|
Moisture Sensitivity Level |
|
1
|
Number of External Interrupts |
|
1
|
Number of Timers |
|
3
|
On Chip Data RAM Width |
|
8
|
Peak Reflow Temperature (Cel) |
|
260
|
|
|
|
Compare PIC16C711-04/JW with alternatives
Compare PIC16C711T-04E/SS with alternatives