PIC16C711T-04E/SS
vs
PIC16C711-04C/SS
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Part Package Code
QFP
QFP
Package Description
0.209 INCH, PLASTIC, MS-026, SSOP-20
0.209 INCH, PLASTIC, MS-026, SSOP-20
Pin Count
20
20
Reach Compliance Code
compliant
compliant
HTS Code
8542.31.00.01
8542.31.00.01
Has ADC
YES
YES
Bit Size
8
8
Boundary Scan
NO
NO
CPU Family
PIC16
Clock Frequency-Max
4 MHz
4 MHz
DAC Channels
NO
NO
DMA Channels
NO
NO
Format
FIXED-POINT
Integrated Cache
NO
JESD-30 Code
R-PDSO-G20
R-PDSO-G20
JESD-609 Code
e3
e3
Length
10.58 mm
7.2 mm
Low Power Mode
YES
Moisture Sensitivity Level
1
1
Number of External Interrupts
1
Number of I/O Lines
13
13
Number of Terminals
20
20
Number of Timers
3
On Chip Data RAM Width
8
On Chip Program ROM Width
14
14
Operating Temperature-Max
125 °C
70 °C
Operating Temperature-Min
-40 °C
PWM Channels
NO
NO
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SSOP
SSOP
Package Equivalence Code
SOP20,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
RAM (bytes)
68
68
ROM (words)
1024
1024
ROM Programmability
EPROM
OTPROM
Seated Height-Max
1.99 mm
1.99 mm
Speed
20 MHz
4 MHz
Supply Voltage-Max
5.5 V
6 V
Supply Voltage-Min
4.5 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
COMMERCIAL
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
DUAL
DUAL
Width
5.29 mm
5.29 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
MICROCONTROLLER, RISC
Base Number Matches
1
1
Address Bus Width
External Data Bus Width
Compare PIC16C711T-04E/SS with alternatives
Compare PIC16C711-04C/SS with alternatives