PIC16C65BT-04E/JW vs PIC16C65B-04E/JW feature comparison

PIC16C65BT-04E/JW Microchip Technology Inc

Buy Now Datasheet

PIC16C65B-04E/JW Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Part Package Code DIP DIP
Package Description WDIP, 0.600 INCH, WINDOWED, CERDIP-40
Pin Count 40 40
Reach Compliance Code compliant compliant
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC NO YES
Address Bus Width
Bit Size 8 8
Clock Frequency-Max 4 MHz 4 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width
JESD-30 Code R-GDIP-T40 R-GDIP-T40
JESD-609 Code e3 e3
Length 52.07 mm 52.07 mm
Number of I/O Lines 33 33
Number of Terminals 40 40
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code WDIP WDIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE, WINDOW IN-LINE, WINDOW
Qualification Status Not Qualified Not Qualified
ROM Programmability UVPROM OTPROM
Seated Height-Max 5.59 mm 5.715 mm
Speed 4 MHz 4 MHz
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4 V 2.5 V
Supply Voltage-Nom 5 V 3 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish MATTE TIN MATTE TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 15.24 mm 15.24 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1
Pbfree Code Yes
Boundary Scan NO
CPU Family PIC
On Chip Program ROM Width 14
Package Equivalence Code DIP40,.6
RAM (bytes) 192
ROM (words) 4096
Screening Level ISO/TS-16949
Supply Current-Max 5 mA

Compare PIC16C65BT-04E/JW with alternatives

Compare PIC16C65B-04E/JW with alternatives