PIC16C65BT-04E/JW
vs
PIC16C65B-04/PQ
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Not Recommended
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Part Package Code
DIP
QFP
Package Description
WDIP,
10 X 10 MM, 2 MM HEIGHT, PLASTIC, MS-022, MQFP-44
Pin Count
40
44
Reach Compliance Code
compliant
compliant
HTS Code
8542.31.00.01
8542.31.00.01
Has ADC
NO
NO
Address Bus Width
Bit Size
8
8
Clock Frequency-Max
4 MHz
4 MHz
DAC Channels
NO
NO
DMA Channels
NO
NO
External Data Bus Width
JESD-30 Code
R-GDIP-T40
S-PQFP-G44
JESD-609 Code
e3
e3
Length
52.07 mm
10 mm
Number of I/O Lines
33
33
Number of Terminals
40
44
Operating Temperature-Max
125 °C
70 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
YES
Package Body Material
CERAMIC, GLASS-SEALED
PLASTIC/EPOXY
Package Code
WDIP
QFP
Package Shape
RECTANGULAR
SQUARE
Package Style
IN-LINE, WINDOW
FLATPACK
Qualification Status
Not Qualified
Not Qualified
ROM Programmability
UVPROM
OTPROM
Seated Height-Max
5.59 mm
2.35 mm
Speed
4 MHz
20 MHz
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
4 V
4 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
NO
YES
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
COMMERCIAL
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Pitch
2.54 mm
0.8 mm
Terminal Position
DUAL
QUAD
Width
15.24 mm
10 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
MICROCONTROLLER, RISC
Base Number Matches
1
1
Pbfree Code
Yes
ECCN Code
EAR99
Factory Lead Time
7 Weeks
Date Of Intro
1990-01-01
Samacsys Manufacturer
Microchip
Boundary Scan
NO
CPU Family
PIC16
Format
FIXED POINT
Integrated Cache
NO
Moisture Sensitivity Level
3
Number of External Interrupts
1
Number of Serial I/Os
1
Number of Timers
7
On Chip Data RAM Width
8
On Chip Program ROM Width
14
Package Equivalence Code
QFP44,.52SQ,32
Peak Reflow Temperature (Cel)
260
RAM (bytes)
192
ROM (words)
4096
Screening Level
TS 16949
Compare PIC16C65BT-04E/JW with alternatives
Compare PIC16C65B-04/PQ with alternatives