PIC16C641-20/TQ vs PIC16C641-20I/JW feature comparison

PIC16C641-20/TQ Microchip Technology Inc

Buy Now Datasheet

PIC16C641-20I/JW Microchip Technology Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Reach Compliance Code unknown compliant
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC NO NO
Address Bus Width
Bit Size 8 8
Boundary Scan NO
CPU Family PIC16
Clock Frequency-Max 20 MHz 20 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width
JESD-30 Code S-PQFP-G44 R-CDIP-T28
JESD-609 Code e0 e3
Length 10 mm
Number of I/O Lines 22 22
Number of Terminals 44 28
On Chip Program ROM Width 14
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
PWM Channels NO NO
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code QFP DIP
Package Equivalence Code TQFP44,.47SQ,32
Package Shape SQUARE RECTANGULAR
Package Style FLATPACK IN-LINE
Qualification Status Not Qualified Not Qualified
RAM (bytes) 128
ROM (words) 2048
ROM Programmability UVPROM UVPROM
Speed 20 MHz 20 MHz
Supply Current-Max 30 mA 30 mA
Supply Voltage-Max 5.5 V 6 V
Supply Voltage-Min 4.5 V 4 V
Supply Voltage-Nom 5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb) MATTE TIN
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 0.8 mm
Terminal Position QUAD DUAL
Width 10 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1
Part Package Code DIP
Package Description 0.300 INCH, WINDOWED, SIDE BRAZED, CERAMIC, DIP-28
Pin Count 28

Compare PIC16C641-20/TQ with alternatives

Compare PIC16C641-20I/JW with alternatives